B32676 Series Power Film Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.440 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | - | GRADE II (Test Condition A) | PC Pin | - | - | - | - | 42mm | 20mm | - | B32676 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $15.440 10+ $11.860 25+ $11.460 50+ $11.350 100+ $11.270 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | - | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 37.5mm | - | - | - | 42mm | 30mm | 45mm | B32676 Series | -40°C | 105°C | AEC-Q200 | ||||||
18AM8041 RoHS | Each | 1+ $8.960 10+ $8.630 25+ $7.670 50+ $7.210 100+ $6.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | Switching-DC Link | Through Hole | 400V | 875V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 12A | 5100µohm | 42mm | 28mm | 37mm | B32676 Series | -40°C | 105°C | - | |||||
Each | 1+ $11.040 10+ $8.820 25+ $8.370 50+ $7.930 100+ $7.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 10% | - | Through Hole | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | - | - | - | 42mm | 28mm | 37mm | B32676 Series | -40°C | 105°C | AEC-Q200 | ||||||