B32674D Series Power Film Capacitors :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
Product Range
=B32674D ...
1
(14)
(31)
(9)
(2)
(1)
(16)
(13)
(14)
Dielectric Type
(16)
Capacitor Case / Package
(16)
Capacitance
(1)
(1)
(1)
(2)
(2)
(1)
(3)
(1)
Capacitance Tolerance
(16)
Typical Applications
(16)
Capacitor Mounting
(16)
Voltage(DC)
(3)
(6)
(5)
(1)
(1)
Humidity Rating
(16)
Capacitor Terminals
(16)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.470 25+$1.740 100+$1.450 250+$1.350 500+$1.240 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 4A | 0.0261ohm | 31.5mm | 11mm | 19mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.140 10+$1.510 25+$1.380 50+$1.250 100+$1.170 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 875V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 4A | 0.0315ohm | 31.5mm | 11mm | 21mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.730 10+$4.300 25+$4.020 50+$3.730 100+$3.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 0.0058ohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+$2.830 10+$2.010 15+$1.900 25+$1.800 50+$1.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 5.5A | 0.0179ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.730 10+$4.310 25+$4.020 50+$3.730 100+$3.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 5900µohm | 31.5mm | 21mm | 31mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.500 10+$4.920 25+$4.610 50+$4.290 100+$3.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 15A | 5000µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.450 10+$4.080 25+$3.810 50+$3.530 100+$3.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13.5A | 6000µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.960 10+$4.480 25+$4.190 50+$3.900 100+$3.760 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 5400µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.390 10+$2.420 25+$2.230 50+$2.040 100+$1.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 8A | 0.0103ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.220 10+$3.080 25+$2.860 50+$2.630 100+$2.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 10.5A | 0.0075ohm | 31.5mm | 18mm | 27.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+$3.680 10+$2.670 15+$2.530 25+$2.400 50+$2.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 7.5A | 0.0124ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.750 10+$1.930 25+$1.770 50+$1.610 100+$1.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 6A | 0.0149ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+$3.130 10+$2.250 15+$2.140 25+$2.020 50+$1.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 7A | 0.0122ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
31Y0630 RoHS | Each | 5+$3.740 10+$2.730 15+$2.590 25+$2.460 50+$2.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 40V/µs | - | 8900µohm | 31.5mm | 14mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$5.780 10+$4.350 25+$4.070 50+$3.780 100+$3.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 6700µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.810 10+$4.380 25+$4.100 50+$3.810 100+$3.470 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 12.5A | 5600µohm | 31.5mm | 16mm | 32mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||