B32673P Series Power Film Capacitors :
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.810 10+ $1.270 25+ $1.160 50+ $1.050 100+ $0.982 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 8.5mm | 16.5mm | B32673P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.440 10+ $1.760 25+ $1.620 50+ $1.490 100+ $1.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 12mm | 22mm | B32673P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.500 10+ $0.854 25+ $0.835 50+ $0.816 100+ $0.798 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 6mm | 15mm | B32673P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.080 10+ $1.500 25+ $1.380 50+ $1.260 100+ $1.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | 26.5mm | 10.5mm | 20.5mm | B32673P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.290 10+ $0.715 25+ $0.698 50+ $0.682 100+ $0.666 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 6mm | 15mm | B32673P Series | -55°C | 125°C | AEC-Q200 | ||||||
11AN1107 RoHS | Each | 10+ $1.450 25+ $1.340 50+ $1.240 100+ $1.090 500+ $0.981 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | PFC, Resonant Circuits, Snubber | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 100V/µs | 26.5mm | 8.5mm | 16.5mm | B32673P Series | -55°C | 125°C | - | |||||
11AN1108 RoHS | Each | 1+ $1.850 10+ $1.510 25+ $1.400 50+ $1.290 100+ $1.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | PFC, Resonant Circuits, Snubber | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 12mm | 22mm | B32673P Series | -55°C | 125°C | - | |||||