B32672Z Series Power Film Capacitors :
9 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.380 10+ $0.775 25+ $0.737 50+ $0.699 100+ $0.662 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 11mm | 18.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.693 10+ $0.353 25+ $0.333 50+ $0.313 100+ $0.293 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 5mm | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.252 25+ $0.244 50+ $0.237 100+ $0.230 500+ $0.193 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 5mm | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.256 25+ $0.254 50+ $0.253 100+ $0.252 500+ $0.245 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Single-Phase PFC | Through Hole | 277V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 200V/µs | 18mm | 5mm | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.992 10+ $0.538 25+ $0.525 50+ $0.512 100+ $0.499 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 9mm | 17.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.020 10+ $0.576 25+ $0.545 50+ $0.515 100+ $0.485 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 11mm | 18.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.321 25+ $0.312 50+ $0.303 100+ $0.294 500+ $0.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 5mm | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | ||||||
78AK3212 RoHS | Each | 1+ $0.920 10+ $0.535 25+ $0.513 50+ $0.490 100+ $0.468 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 11mm | 18.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.060 10+ $0.582 25+ $0.568 50+ $0.555 100+ $0.541 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 277V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 200V/µs | 18mm | 9mm | 17.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | ||||||