2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Power Film Capacitors
                                                                                                    6. B32672P Series Power Film Capacitors

                                                                                                    B32672P Series Power Film Capacitors:

                                                                                                    10 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Dielectric Type
                                                                                                    Capacitor Case / Package
                                                                                                    Capacitance
                                                                                                    Capacitance Tolerance
                                                                                                    Typical Applications
                                                                                                    Capacitor Mounting
                                                                                                    Voltage(AC)
                                                                                                    Voltage(DC)
                                                                                                    Humidity Rating
                                                                                                    Capacitor Terminals
                                                                                                    Lead Spacing
                                                                                                    dv/dt Rating
                                                                                                    Product Length
                                                                                                    Product Width
                                                                                                    Product Height
                                                                                                    Product Range
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Qualification
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    B32672P4225K000
                                                                                                    TDK B32672P4225K000
                                                                                                    42Y0055

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK
                                                                                                    1. CAP
                                                                                                    2. FILM
                                                                                                    3. PP
                                                                                                    4. 2.2UF
                                                                                                    5. 450V
                                                                                                    6. RAD
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.640
                                                                                                    10+
                                                                                                    $1.820
                                                                                                    25+
                                                                                                    $1.700
                                                                                                    50+
                                                                                                    $1.590
                                                                                                    100+
                                                                                                    $1.380
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    2.2µF
                                                                                                    ± 10%
                                                                                                    Single-Phase PFC
                                                                                                    Through Hole
                                                                                                    160V
                                                                                                    450V
                                                                                                    GRADE II (Test Condition A)
                                                                                                    PC Pin
                                                                                                    15mm
                                                                                                    120V/µs
                                                                                                    18mm
                                                                                                    11mm
                                                                                                    18.5mm
                                                                                                    B32672P Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    B32672P6105K000
                                                                                                    TDK B32672P6105K000
                                                                                                    82AH6900

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK
                                                                                                    1. FILM CAP
                                                                                                    2. 1UF
                                                                                                    3. 630V
                                                                                                    4. FILM
                                                                                                    5. RADIAL
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.470
                                                                                                    10+
                                                                                                    $0.829
                                                                                                    25+
                                                                                                    $0.787
                                                                                                    50+
                                                                                                    $0.745
                                                                                                    100+
                                                                                                    $0.703
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    1µF
                                                                                                    ± 10%
                                                                                                    Single-Phase PFC
                                                                                                    Through Hole
                                                                                                    200V
                                                                                                    630V
                                                                                                    GRADE II (Test Condition A)
                                                                                                    Radial Leaded
                                                                                                    15mm
                                                                                                    180V/µs
                                                                                                    18mm
                                                                                                    11mm
                                                                                                    18.5mm
                                                                                                    B32672P Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    B32672P4105K000
                                                                                                    TDK B32672P4105K000
                                                                                                    42Y0051

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. Film Capacitor
                                                                                                    2. B32672P Series
                                                                                                    3. 1 F
                                                                                                    4. 10%
                                                                                                    5. PP (Polypropylene)
                                                                                                    6. 450 V RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    10+
                                                                                                    $1.190
                                                                                                    25+
                                                                                                    $1.090
                                                                                                    50+
                                                                                                    $0.982
                                                                                                    100+
                                                                                                    $0.918
                                                                                                    500+
                                                                                                    $0.811
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    1µF
                                                                                                    ± 10%
                                                                                                    Single-Phase PFC
                                                                                                    Through Hole
                                                                                                    160V
                                                                                                    450V
                                                                                                    GRADE II (Test Condition A)
                                                                                                    PC Pin
                                                                                                    15mm
                                                                                                    120V/µs
                                                                                                    18mm
                                                                                                    7mm
                                                                                                    12.5mm
                                                                                                    B32672P Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    B32672P6474K000
                                                                                                    TDK B32672P6474K000
                                                                                                    82AH6901

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. CAP
                                                                                                    2. 0.47UF
                                                                                                    3. 630V
                                                                                                    4. FILM
                                                                                                    5. RADIAL ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.260
                                                                                                    10+
                                                                                                    $0.694
                                                                                                    25+
                                                                                                    $0.678
                                                                                                    50+
                                                                                                    $0.661
                                                                                                    100+
                                                                                                    $0.645
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    0.47µF
                                                                                                    ± 10%
                                                                                                    Single-Phase PFC
                                                                                                    Through Hole
                                                                                                    200V
                                                                                                    630V
                                                                                                    GRADE II (Test Condition A)
                                                                                                    PC Pin
                                                                                                    15mm
                                                                                                    180V/µs
                                                                                                    18mm
                                                                                                    8mm
                                                                                                    14mm
                                                                                                    B32672P Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    B32672P4474J000
                                                                                                    TDK B32672P4474J000
                                                                                                    28AK7730

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. CAPACITOR
                                                                                                    2. 0.47UF
                                                                                                    3. 160VAC
                                                                                                    4. 450VDC ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    10+
                                                                                                    $0.673
                                                                                                    25+
                                                                                                    $0.657
                                                                                                    50+
                                                                                                    $0.641
                                                                                                    100+
                                                                                                    $0.625
                                                                                                    500+
                                                                                                    $0.545
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    0.47µF
                                                                                                    ± 5%
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    160V
                                                                                                    450V
                                                                                                    GRADE II (Test Condition A)
                                                                                                    Radial Leaded
                                                                                                    15mm
                                                                                                    -
                                                                                                    18mm
                                                                                                    5mm
                                                                                                    10.5mm
                                                                                                    B32672P Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    B32672P4205K000
                                                                                                    TDK B32672P4205K000
                                                                                                    42Y0053

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK
                                                                                                    1. CAP
                                                                                                    2. FILM
                                                                                                    3. 2UF
                                                                                                    4. 160VAC
                                                                                                    5. RADIAL
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.440
                                                                                                    10+
                                                                                                    $1.620
                                                                                                    25+
                                                                                                    $1.540
                                                                                                    50+
                                                                                                    $1.450
                                                                                                    100+
                                                                                                    $1.370
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    2µF
                                                                                                    ± 10%
                                                                                                    Single-Phase PFC
                                                                                                    Through Hole
                                                                                                    160V
                                                                                                    450V
                                                                                                    GRADE II (Test Condition A)
                                                                                                    PC Pin
                                                                                                    15mm
                                                                                                    120V/µs
                                                                                                    18mm
                                                                                                    9mm
                                                                                                    17.5mm
                                                                                                    B32672P Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    B32672P5105K000
                                                                                                    TDK B32672P5105K000
                                                                                                    42Y0060

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK
                                                                                                    1. CAP
                                                                                                    2. FILM
                                                                                                    3. PP
                                                                                                    4. 1UF
                                                                                                    5. 520V
                                                                                                    6. RAD
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.270
                                                                                                    10+
                                                                                                    $0.888
                                                                                                    25+
                                                                                                    $0.869
                                                                                                    50+
                                                                                                    $0.850
                                                                                                    100+
                                                                                                    $0.832
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    1µF
                                                                                                    ± 10%
                                                                                                    Single-Phase PFC
                                                                                                    Through Hole
                                                                                                    200V
                                                                                                    520V
                                                                                                    GRADE II (Test Condition A)
                                                                                                    Radial Leaded
                                                                                                    15mm
                                                                                                    160V/µs
                                                                                                    18mm
                                                                                                    9mm
                                                                                                    17.5mm
                                                                                                    B32672P Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    B32672P4684K000
                                                                                                    TDK B32672P4684K000
                                                                                                    42Y0059

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. Film Capacitor
                                                                                                    2. B32672P Series
                                                                                                    3. 0.68 F
                                                                                                    4. 10%
                                                                                                    5. PP (Polypropylene)
                                                                                                    6. 450 V RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    10+
                                                                                                    $0.809
                                                                                                    25+
                                                                                                    $0.791
                                                                                                    50+
                                                                                                    $0.772
                                                                                                    100+
                                                                                                    $0.754
                                                                                                    500+
                                                                                                    $0.662
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    0.68µF
                                                                                                    ± 10%
                                                                                                    Single-Phase PFC
                                                                                                    Through Hole
                                                                                                    160V
                                                                                                    450V
                                                                                                    GRADE II (Test Condition A)
                                                                                                    PC Pin
                                                                                                    15mm
                                                                                                    120V/µs
                                                                                                    18mm
                                                                                                    6mm
                                                                                                    12mm
                                                                                                    B32672P Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    B32672P5154K000
                                                                                                    TDK B32672P5154K000
                                                                                                    42Y0061

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. Film Capacitor
                                                                                                    2. B32672P Series
                                                                                                    3. 0.15 F
                                                                                                    4. 10%
                                                                                                    5. PP (Polypropylene)
                                                                                                    6. 520 V RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $0.435
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    0.15µF
                                                                                                    ± 10%
                                                                                                    Single-Phase PFC
                                                                                                    Through Hole
                                                                                                    200V
                                                                                                    520V
                                                                                                    GRADE II (Test Condition A)
                                                                                                    PC Pin
                                                                                                    15mm
                                                                                                    160V/µs
                                                                                                    18mm
                                                                                                    5mm
                                                                                                    10.5mm
                                                                                                    B32672P Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    B32672P6105J000
                                                                                                    TDK B32672P6105J000
                                                                                                    68AK3916

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. CAPACITOR
                                                                                                    2. 1UF
                                                                                                    3. 200V
                                                                                                    4. RADIAL ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.530
                                                                                                    10+
                                                                                                    $0.882
                                                                                                    25+
                                                                                                    $0.840
                                                                                                    50+
                                                                                                    $0.797
                                                                                                    100+
                                                                                                    $0.755
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    1µF
                                                                                                    ± 5%
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    200V
                                                                                                    630V
                                                                                                    GRADE II (Test Condition A)
                                                                                                    PC Pin
                                                                                                    15mm
                                                                                                    -
                                                                                                    18mm
                                                                                                    11mm
                                                                                                    18.5mm
                                                                                                    B32672P Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    ComparePrice forQuantity
                                                                                                    1-10 of 10 items
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
                                                                                                    Return a Product