B32656 Series Power Film Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.690 10+ $22.710 25+ $21.420 50+ $19.340 100+ $18.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Snubber | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 210V/µs | 42mm | 28mm | 42.4mm | B32656 Series | -55°C | 110°C | AEC-Q200 | ||||||
78AK3209 RoHS | Each | 1+ $9.180 10+ $7.330 25+ $6.970 50+ $6.600 100+ $6.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | - | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | - | 42mm | 20mm | 39.5mm | B32656 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $7.250 10+ $5.010 25+ $4.910 50+ $4.810 100+ $4.720 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | - | 42mm | 14mm | 25mm | B32656 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $9.110 10+ $6.440 25+ $6.310 50+ $6.180 100+ $6.050 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Snubber | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 600V/µs | 42mm | 16mm | 28.5mm | B32656 Series | -55°C | 110°C | AEC-Q200 | ||||||