B32654 Series Power Film Capacitors:
23 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.190 10+ $1.560 25+ $1.440 50+ $1.310 100+ $1.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.920 10+ $1.370 25+ $1.250 50+ $1.140 100+ $0.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.060 10+ $2.240 25+ $2.080 50+ $1.910 100+ $1.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.410 10+ $1.750 25+ $1.620 50+ $1.490 100+ $1.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.770 10+ $2.770 25+ $2.570 50+ $2.380 100+ $2.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | - | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.720 10+ $2.000 25+ $1.860 50+ $1.710 100+ $1.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.520 10+ $1.830 25+ $1.690 50+ $1.560 100+ $1.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.050 10+ $2.250 25+ $2.090 50+ $1.930 100+ $1.830 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.510 10+ $2.600 25+ $2.410 50+ $2.230 100+ $2.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.210 10+ $2.410 25+ $2.240 50+ $2.080 100+ $1.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.710 10+ $2.750 25+ $2.560 50+ $2.360 100+ $2.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.740 10+ $2.780 25+ $2.590 50+ $2.390 100+ $2.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.960 10+ $2.980 25+ $2.790 50+ $2.590 100+ $2.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.350 10+ $1.680 25+ $1.550 50+ $1.420 100+ $1.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.630 10+ $5.620 25+ $5.600 50+ $5.590 100+ $5.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 22mm | 36.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.420 10+ $4.170 25+ $3.920 50+ $3.670 100+ $3.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Snubber | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 300V/µs | 31.5mm | 21mm | 31mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.150 10+ $3.960 25+ $3.720 50+ $3.490 100+ $3.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 19mm | 30mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $7.550 10+ $5.870 25+ $5.550 50+ $5.230 100+ $4.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.3kV/µs | 31.5mm | 22mm | 36.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
78AK3208 RoHS | Each | 1+ $5.460 10+ $4.210 25+ $3.960 50+ $3.710 100+ $3.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 21mm | 31mm | B32654 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $3.060 10+ $2.260 25+ $2.100 50+ $1.940 100+ $1.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 13.5mm | 23mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.300 10+ $1.640 25+ $1.510 50+ $1.380 100+ $1.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.160 10+ $2.340 25+ $2.170 50+ $2.010 100+ $1.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.740 10+ $1.980 25+ $1.830 50+ $1.680 100+ $1.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||