2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Power Film Capacitors
                                                                                                    6. B32642B Series Power Film Capacitors

                                                                                                    B32642B Series Power Film Capacitors:

                                                                                                    6 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Dielectric Type
                                                                                                    Capacitor Case / Package
                                                                                                    Capacitance
                                                                                                    Capacitance Tolerance
                                                                                                    Typical Applications
                                                                                                    Capacitor Mounting
                                                                                                    Voltage(AC)
                                                                                                    Voltage(DC)
                                                                                                    Humidity Rating
                                                                                                    Capacitor Terminals
                                                                                                    Lead Spacing
                                                                                                    dv/dt Rating
                                                                                                    RMS Current (Irms)
                                                                                                    ESR
                                                                                                    Product Length
                                                                                                    Product Width
                                                                                                    Product Height
                                                                                                    Product Range
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Qualification
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    B32642B6104J000
                                                                                                    TDK B32642B6104J000
                                                                                                    03AC8797

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. CAP
                                                                                                    2. 0.1µF
                                                                                                    3. 630V
                                                                                                    4. 5%
                                                                                                    5. PP
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.480
                                                                                                    10+
                                                                                                    $1.190
                                                                                                    25+
                                                                                                    $1.100
                                                                                                    50+
                                                                                                    $1.020
                                                                                                    100+
                                                                                                    $0.919
                                                                                                    More Pricing...
                                                                                                    Double Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    0.1µF
                                                                                                    ± 5%
                                                                                                    High Frequency
                                                                                                    Through Hole
                                                                                                    400V
                                                                                                    630V
                                                                                                    -
                                                                                                    PC Pin
                                                                                                    15mm
                                                                                                    2.7kV/µs
                                                                                                    -
                                                                                                    -
                                                                                                    18mm
                                                                                                    8.5mm
                                                                                                    14.5mm
                                                                                                    B32642B Series
                                                                                                    -55°C
                                                                                                    110°C
                                                                                                    AEC-Q200
                                                                                                    B32642B0333J000
                                                                                                    TDK B32642B0333J000
                                                                                                    03AC8794

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. CAP
                                                                                                    2. 0.033µF
                                                                                                    3. 1 KV
                                                                                                    4. 5%
                                                                                                    5. PP
                                                                                                    Each
                                                                                                    10+
                                                                                                    $0.895
                                                                                                    25+
                                                                                                    $0.831
                                                                                                    50+
                                                                                                    $0.766
                                                                                                    100+
                                                                                                    $0.692
                                                                                                    500+
                                                                                                    $0.620
                                                                                                    More Pricing...
                                                                                                    Double Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    0.033µF
                                                                                                    ± 5%
                                                                                                    High Frequency
                                                                                                    Through Hole
                                                                                                    500V
                                                                                                    1kV
                                                                                                    -
                                                                                                    PC Pin
                                                                                                    15mm
                                                                                                    3.5kV/µs
                                                                                                    -
                                                                                                    -
                                                                                                    18mm
                                                                                                    7mm
                                                                                                    12.5mm
                                                                                                    B32642B Series
                                                                                                    -55°C
                                                                                                    110°C
                                                                                                    AEC-Q200
                                                                                                    B32642B0273J000
                                                                                                    TDK B32642B0273J000
                                                                                                    03AC8793

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. CAP
                                                                                                    2. 0.027µF
                                                                                                    3. 1 KV
                                                                                                    4. 5%
                                                                                                    5. PP
                                                                                                    Each
                                                                                                    10+
                                                                                                    $0.827
                                                                                                    25+
                                                                                                    $0.747
                                                                                                    50+
                                                                                                    $0.667
                                                                                                    100+
                                                                                                    $0.583
                                                                                                    500+
                                                                                                    $0.510
                                                                                                    More Pricing...
                                                                                                    Double Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    0.027µF
                                                                                                    ± 5%
                                                                                                    High Frequency
                                                                                                    Through Hole
                                                                                                    500V
                                                                                                    1kV
                                                                                                    -
                                                                                                    PC Pin
                                                                                                    15mm
                                                                                                    3.5kV/µs
                                                                                                    -
                                                                                                    -
                                                                                                    18mm
                                                                                                    6mm
                                                                                                    12mm
                                                                                                    B32642B Series
                                                                                                    -55°C
                                                                                                    110°C
                                                                                                    AEC-Q200
                                                                                                    B32642B0563K000
                                                                                                    TDK B32642B0563K000
                                                                                                    27AM6132

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. CAP
                                                                                                    2. POWER FILM
                                                                                                    3. 0.056UF
                                                                                                    4. 1KV
                                                                                                    5. RADIAL
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.380
                                                                                                    10+
                                                                                                    $1.110
                                                                                                    25+
                                                                                                    $1.030
                                                                                                    50+
                                                                                                    $0.946
                                                                                                    100+
                                                                                                    $0.856
                                                                                                    More Pricing...
                                                                                                    Double Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    0.056µF
                                                                                                    ± 10%
                                                                                                    High Frequency
                                                                                                    Through Hole
                                                                                                    500V
                                                                                                    1kV
                                                                                                    GRADE II (Test Condition A)
                                                                                                    Radial Leaded
                                                                                                    15mm
                                                                                                    3.5kV/µs
                                                                                                    3.7A
                                                                                                    0.013ohm
                                                                                                    18mm
                                                                                                    8.5mm
                                                                                                    14.5mm
                                                                                                    B32642B Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    B32642B0104K000
                                                                                                    TDK B32642B0104K000
                                                                                                    26AM6003

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. CAP
                                                                                                    2. POWER FILM
                                                                                                    3. 0.1UF
                                                                                                    4. 1KV
                                                                                                    5. RADIAL
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.850
                                                                                                    10+
                                                                                                    $1.560
                                                                                                    25+
                                                                                                    $1.460
                                                                                                    50+
                                                                                                    $1.350
                                                                                                    100+
                                                                                                    $1.230
                                                                                                    More Pricing...
                                                                                                    Double Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    0.1µF
                                                                                                    ± 10%
                                                                                                    High Frequency
                                                                                                    Through Hole
                                                                                                    500V
                                                                                                    1kV
                                                                                                    GRADE II (Test Condition A)
                                                                                                    Radial Leaded
                                                                                                    15mm
                                                                                                    3.5kV/µs
                                                                                                    4.8A
                                                                                                    7000µohm
                                                                                                    18mm
                                                                                                    11mm
                                                                                                    18.5mm
                                                                                                    B32642B Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    B32642B6333J000
                                                                                                    TDK B32642B6333J000
                                                                                                    03AC8799

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. CAP
                                                                                                    2. 0.033µF
                                                                                                    3. 630V
                                                                                                    4. 5%
                                                                                                    5. PP
                                                                                                    Each
                                                                                                    10+
                                                                                                    $0.707
                                                                                                    25+
                                                                                                    $0.639
                                                                                                    50+
                                                                                                    $0.571
                                                                                                    100+
                                                                                                    $0.498
                                                                                                    500+
                                                                                                    $0.436
                                                                                                    More Pricing...
                                                                                                    Double Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    0.033µF
                                                                                                    ± 5%
                                                                                                    High Frequency
                                                                                                    Through Hole
                                                                                                    400V
                                                                                                    630V
                                                                                                    -
                                                                                                    PC Pin
                                                                                                    15mm
                                                                                                    2.7kV/µs
                                                                                                    -
                                                                                                    -
                                                                                                    18mm
                                                                                                    5mm
                                                                                                    10.5mm
                                                                                                    B32642B Series
                                                                                                    -55°C
                                                                                                    110°C
                                                                                                    AEC-Q200
                                                                                                    ComparePrice forQuantity
                                                                                                    1-6 of 6 items
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
                                                                                                    Return a Product