B32641B Series Power Film Capacitors :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=B32641B ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(7)
Capacitor Case / Package
(7)
Typical Applications
(7)
Capacitor Mounting
(7)
Lead Spacing
(7)
Operating Temperature Min
(7)
Qualification
(7)
Capacitance Tolerance
(4)
(3)
Voltage(AC)
(3)
(4)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$0.913 10+$0.668 25+$0.600 50+$0.534 100+$0.463 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | 13mm | 6mm | 12mm | B32641B Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+$1.090 20+$0.861 30+$0.795 50+$0.729 100+$0.654 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | 13mm | 6mm | 14mm | B32641B Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+$0.809 10+$0.590 25+$0.530 50+$0.470 100+$0.406 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | 13mm | 4mm | 9mm | B32641B Series | -55°C | 110°C | AEC-Q200 | ||||||
87AK1324 RoHS | Each | 10+$0.962 20+$0.701 30+$0.629 50+$0.558 100+$0.483 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | - | 0.044ohm | 13mm | 6mm | 12mm | B32641B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+$0.563 20+$0.530 30+$0.498 50+$0.465 100+$0.432 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.2kV/µs | 1.1A | 0.133ohm | 13mm | 4mm | 9mm | B32641B Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$1.090 10+$0.841 25+$0.793 50+$0.746 100+$0.698 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.2kV/µs | 2.6A | 0.037ohm | 13mm | 7mm | 16mm | B32641B Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.851 10+$0.620 25+$0.557 50+$0.494 100+$0.427 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 1.9A | 0.081ohm | 13mm | 5mm | 11mm | B32641B Series | -55°C | 125°C | AEC-Q200 | ||||||