B32354S Series Power Film Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
ESR
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.300 10+ $18.020 25+ $17.740 50+ $17.460 100+ $17.180 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 6000µohm | 57.5mm | 50mm | B32354S Series | -40°C | 85°C | ||||||
Each | 1+ $9.400 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 0.011ohm | 57.5mm | 35mm | B32354S Series | -40°C | 85°C | ||||||
Each | 1+ $9.440 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 0.014ohm | 57.5mm | 28mm | B32354S Series | -40°C | 85°C | ||||||
Each | 1+ $12.440 10+ $12.380 25+ $12.330 50+ $12.280 100+ $12.230 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 8000µohm | 57.5mm | 40mm | B32354S Series | -40°C | 85°C | ||||||