B25834 Series Power Film Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68W6442 | Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Can | 1µF | ± 10% | - | Stud Mount - M8 | 900V | GRADE II (Test Condition A) | Screw | - | 300A | 16A | - | 48mm | B25834 Series | -25°C | 85°C | |||||
68W6441 | Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Can | 4.7µF | ± 10% | - | Stud Mount - M8 | 600V | GRADE II (Test Condition A) | Screw | - | 190A | 16A | - | 80mm | B25834 Series | -25°C | 85°C | |||||
68W6443 | Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Can | 10µF | ± 10% | - | Stud Mount - M8 | 600V | GRADE II (Test Condition A) | Screw | - | 400A | 18A | - | 86mm | B25834 Series | -25°C | 85°C | |||||
68W6440 | Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Can | 2.2µF | ± 10% | - | Stud Mount - M8 | 600V | GRADE II (Test Condition A) | Screw | - | 350A | 16A | - | 48mm | B25834 Series | -25°C | 85°C | |||||
82H1475 | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 1µF | ± 10% | Damping, Commutating | Stud Mount - M8 | 900V | GRADE II (Test Condition A) | Quick Connect | 15.5mm | 16A | - | 30mm | 48mm | B25834 Series | -25°C | 85°C | |||||
34H3394 | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 0.22µF | ± 20% | Damping, Commutating | Stud Mount - M8 | 900V | GRADE II (Test Condition A) | Quick Connect | 15.5mm | 10A | - | 25mm | 48mm | B25834 Series | -25°C | 85°C | |||||