ALH Series Power Film Capacitors :
26 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(26)
Product Range
=ALH Series
1
(14)
(25)
(11)
(2)
(1)
(1)
(16)
(13)
Dielectric Type
(26)
Capacitor Case / Package
(12)
(14)
Capacitance
(2)
(2)
(1)
(2)
(1)
(2)
(1)
(3)
Capacitance Tolerance
(26)
Typical Applications
(26)
Capacitor Mounting
(26)
Voltage(AC)
(12)
(1)
(7)
(6)
Humidity Rating
(26)
Capacitor Terminals
(26)
Packaging
(26)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58AJ7932 RoHS | Each | 1+$16.390 10+$15.400 25+$14.720 50+$14.040 100+$13.440 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | - | 25V/µs | 1kA | 14A | 0.0052ohm | 57.5mm | 35mm | 50mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7909 RoHS | Each | 1+$3.310 10+$2.430 25+$2.260 50+$2.090 100+$2.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 80A | 9A | 0.0082ohm | 32mm | 13mm | 22mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7920 RoHS | Each | 1+$6.800 10+$5.270 25+$5.130 50+$4.990 100+$4.850 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 150A | 9A | 0.0057ohm | 32mm | 22mm | 37mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7912 RoHS | Each | 1+$14.160 10+$12.730 25+$11.570 50+$10.410 100+$10.270 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | - | 30V/µs | 600A | 14A | 0.0048ohm | 42.5mm | 30mm | 45mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7922 RoHS | Each | 1+$19.010 10+$14.120 25+$13.770 50+$13.420 100+$12.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | - | 25V/µs | 750A | 14A | 0.0053ohm | 57.5mm | 30mm | 45mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7935 RoHS | Each | 1+$10.990 10+$8.620 25+$8.230 50+$7.840 100+$7.450 More Pricing... | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | - | 34V/µs | 159.8A | 14A | 0.0069ohm | 42.5mm | 20mm | 40mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7903 RoHS | Each | 1+$3.340 10+$2.520 25+$2.330 50+$2.140 100+$1.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 60A | 8A | 0.01ohm | 32mm | 11mm | 20mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7927 RoHS | Each | 1+$6.170 10+$4.770 25+$4.640 50+$4.510 100+$4.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 45V/µs | 148.5A | 9A | 0.0057ohm | 32mm | 22mm | 37mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7900 RoHS | Each | 1+$19.010 10+$14.120 25+$13.770 50+$13.420 100+$12.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 400V | GRADE III (Test Condition B) | PC Pin | - | 35V/µs | 350A | 14A | 0.0069ohm | 57.5mm | 30mm | 45mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7892 RoHS | Each | 1+$4.230 10+$3.140 25+$2.930 50+$2.710 100+$2.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 45V/µs | 45A | 9A | 0.0109ohm | 32mm | 13mm | 22mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7902 RoHS | Each | 1+$15.690 10+$11.640 25+$11.440 50+$11.240 100+$10.710 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | - | 28V/µs | 336A | 14A | 0.0068ohm | 57.5mm | 30mm | 45mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7925 RoHS | Each | 1+$4.090 10+$3.110 25+$3.100 50+$3.080 100+$2.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 132A | 9A | 0.0062ohm | 32mm | 14mm | 28mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7906 RoHS | Each | 1+$13.280 10+$11.650 25+$10.480 50+$9.300 100+$8.610 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | - | 30V/µs | 450A | 14A | 0.0052ohm | 42.5mm | 28mm | 37mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7940 RoHS | Each | 1+$10.820 10+$8.990 25+$8.980 50+$8.960 100+$8.040 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 400V | GRADE III (Test Condition B) | PC Pin | - | 40V/µs | 200A | 14A | 0.0062ohm | 42.5mm | 28mm | 37mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7939 RoHS | Each | 1+$9.780 10+$7.690 25+$7.340 50+$7.000 100+$6.650 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | - | 34V/µs | 170A | 14A | 0.0068ohm | 42.5mm | 20mm | 40mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7917 RoHS | Each | 1+$4.950 10+$3.790 25+$3.780 50+$3.760 100+$3.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 45V/µs | 99A | 9A | 0.0069ohm | 32mm | 18mm | 33mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7913 RoHS | Each | 1+$15.920 10+$11.830 25+$11.640 50+$11.440 100+$10.890 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 275V | GRADE III (Test Condition B) | PC Pin | - | 25V/µs | 500A | 14A | 0.006ohm | 57.5mm | 30mm | 45mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7904 RoHS | Each | 1+$5.940 10+$4.550 25+$4.390 50+$4.230 100+$3.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 75A | 9A | 0.0081ohm | 32mm | 18mm | 33mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7943 RoHS | Each | 1+$6.800 10+$5.270 25+$5.130 50+$4.980 100+$4.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 272A | 9A | 0.0049ohm | 32mm | 22mm | 37mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7938 RoHS | Each | 1+$5.320 10+$4.030 25+$4.000 50+$3.970 100+$3.240 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 200A | 9A | 0.0052ohm | 32mm | 18mm | 33mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7908 RoHS | Each | 1+$19.360 10+$17.680 25+$17.020 50+$16.350 100+$15.690 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 400V | GRADE III (Test Condition B) | PC Pin | - | 35V/µs | 525A | 14A | 0.0061ohm | 57.5mm | 35mm | 50mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7945 RoHS | Each | 1+$11.270 10+$10.520 25+$9.910 50+$9.300 100+$8.610 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 350V | GRADE III (Test Condition B) | PC Pin | - | 34V/µs | 231.2A | 14A | 0.0062ohm | 42.5mm | 28mm | 37mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7919 RoHS | Each | 1+$16.470 10+$12.260 25+$12.080 50+$11.890 100+$11.310 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | - | 25V/µs | 625A | 14A | 0.0057ohm | 57.5mm | 30mm | 45mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7897 RoHS | Each | 1+$10.600 10+$8.290 25+$7.990 50+$7.680 100+$7.380 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | - | 30V/µs | 300A | 14A | 0.0056ohm | 42.5mm | 20mm | 40mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ7890 RoHS | Each | 1+$3.500 10+$2.630 25+$2.440 50+$2.240 100+$2.040 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 40A | 8A | 0.014ohm | 32mm | 11mm | 20mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||