940C Series Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=940C Ser...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(13)
Capacitor Case / Package
(13)
Capacitance
(1)
(2)
(1)
(1)
(2)
(1)
(3)
(1)
Capacitance Tolerance
(13)
Typical Applications
(13)
Capacitor Mounting
(13)
Voltage(AC)
(3)
(5)
(5)
Voltage(DC)
(3)
(1)
(3)
(4)
(2)
Capacitor Terminals
(13)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.900 10+$4.870 25+$4.750 50+$4.630 100+$4.440 More Pricing... | Double Metallized PP | Axial Leaded | 0.047µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 1.44kV/µs | 68A | 5.7A | 0.014ohm | 16.5mm | - | 46mm | 940C Series | -55°C | 105°C | ||||||
66K5402 RoHS | Each | 1+$5.660 10+$5.110 25+$4.810 50+$4.490 100+$4.090 More Pricing... | Double Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 65A | 5.6A | 0.009ohm | 13.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5375 RoHS | Each | 1+$14.650 10+$11.140 25+$10.930 50+$10.710 100+$10.360 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 800V/µs | 376A | 11.8A | 0.006ohm | 27.5mm | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
66K5388 RoHS | Each | 1+$6.130 10+$4.320 25+$4.210 50+$4.100 100+$3.920 More Pricing... | Double Metallized PP | Axial Leaded | 0.047µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.712kV/µs | 80A | 5.2A | 0.012ohm | 15mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5372 RoHS | Each | 1+$9.140 10+$6.520 25+$6.400 50+$6.270 100+$6.110 More Pricing... | Double Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | PC Pin | 1.427kV/µs | 214A | 9.9A | 0.005ohm | 21.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5383 RoHS | Each | 1+$17.800 10+$13.840 25+$13.600 50+$13.350 100+$12.960 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 960V/µs | 451A | 13A | 0.006ohm | 32mm | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
66K5379 RoHS | Each | 1+$8.260 10+$5.760 25+$5.690 50+$5.610 100+$5.540 More Pricing... | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.712kV/µs | 171A | 8.3A | 0.007ohm | 21mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5367 RoHS | Each | 1+$11.560 10+$11.090 25+$9.900 50+$9.350 100+$8.500 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 640V/µs | 301A | 9.8A | 0.007ohm | 23mm | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
66K5404 RoHS | Each | 1+$7.630 10+$5.500 25+$5.380 50+$5.250 100+$5.040 More Pricing... | Double Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 134A | 8.1A | 0.006ohm | 18mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5401 RoHS | Each | 1+$5.600 10+$3.900 25+$3.800 50+$3.700 100+$3.530 More Pricing... | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 43A | 4.4A | 0.012ohm | 11.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5373 RoHS | Each | 1+$10.090 10+$9.680 25+$8.640 50+$8.160 100+$7.420 More Pricing... | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 1.427kV/µs | 314A | 9.3A | 0.007ohm | 25.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5381 RoHS | Each | 1+$9.760 10+$9.370 25+$8.360 50+$7.900 100+$7.180 More Pricing... | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 2kV | PC Pin | 960V/µs | 211A | 9A | 0.008ohm | 22mm | - | 46mm | 940C Series | -55°C | 105°C | |||||
Each | 1+$5.360 10+$3.860 25+$3.740 50+$3.620 100+$3.300 More Pricing... | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | 34mm | 940C Series | -55°C | 105°C | ||||||