0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53M8354

RoHS

Each
1+$2.290
25+$1.620
100+$1.270
250+$1.200
500+$1.130
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
PC Pin
-
380V/µs
8mm
14mm
-
-
MKP1839 Series
-55°C
100°C
65C0645

RoHS

Date/Lot Code

Each
1+$3.560
10+$2.520
25+$2.370
50+$2.220
100+$2.090
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 2.5%
-
Through Hole
100V
160V
PC Pin
-
-
-
14mm
-
-
MKP1839 Series
-55°C
100°C
67AK1135

RoHS

Each
1+$2.590
25+$1.820
100+$1.420
250+$1.350
500+$1.280
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
160V
250V
PC Pin
-
220V/µs
7.5mm
14mm
-
-
MKP1839 Series
-55°C
100°C
53M8355

RoHS

Date/Lot Code

Each
5+$2.520
10+$1.770
15+$1.670
25+$1.570
50+$1.470
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
-
Through Hole
100V
160V
PC Pin
-
-
-
14mm
-
-
MKP1839 Series
-55°C
100°C
45Y6058

RoHS

Date/Lot Code

Each
5+$2.800
10+$1.980
15+$1.870
25+$1.770
50+$1.660
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 1%
-
Through Hole
250V
630V
PC Pin
-
-
-
14mm
-
-
MKP1839 Series
-55°C
100°C
67AK1133

RoHS

Each
5+$2.390
10+$1.670
15+$1.580
25+$1.480
50+$1.390
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 5%
Pulse
Through Hole
160V
250V
PC Pin
-
220V/µs
6mm
14mm
-
-
MKP1839 Series
-55°C
100°C
11AN6187

RoHS

Each
5+$3.110
10+$2.250
15+$2.240
25+$2.230
50+$2.220
More Pricing...
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
Axial Leaded
-
220V/µs
7.5mm
14mm
-
-
MKP1839 Series
-55°C
100°C
11AN6183

RoHS

Date/Lot Code

Each
5+$2.710
10+$1.970
15+$1.880
25+$1.800
50+$1.710
More Pricing...
Metallized PP
-
0.033µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
Axial Leaded
-
380V/µs
7mm
14mm
-
-
MKP1839 Series
-55°C
100°C
11AN6185

RoHS

Date/Lot Code

Each
5+$2.310
10+$1.930
15+$1.800
25+$1.660
50+$1.500
More Pricing...
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
Axial Leaded
-
175V/µs
6.5mm
14mm
-
-
MKP1839 Series
-55°C
100°C
33C5079

RoHS

Each
1+$1.040
10+$0.736
25+$0.654
50+$0.574
100+$0.487
More Pricing...
Metallized PET
-
0.01µF
± 10%
-
Through Hole
-
400V
PC Pin
10mm
-
-
14mm
6mm
11.5mm
MLR Series
-55°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK