0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3344

RoHS

Each
1+$20.540
5+$19.650
10+$18.490
25+$16.610
100+$15.680
More Pricing...
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
Screw
25mm
-
1.15A
-
3000µohm
76mm
140mm
-
MP HDAT Series
-40°C
85°C
21AH3340

RoHS

Each
1+$35.990
5+$34.470
10+$33.010
25+$30.460
100+$28.260
More Pricing...
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
Screw
25mm
15V/µs
-
32A
-
76mm
240mm
-
MP HAPM Series
-25°C
70°C
21AH3438

RoHS

Each
1+$44.810
5+$42.920
10+$41.100
25+$37.920
100+$35.180
More Pricing...
Metallized PP
Can
46µF
± 5%
AC Filter
Stud Mount - M12
640V
-
Terminal Block
-
-
-
-
3000µohm
76mm
164mm
-
MP APT Series
-40°C
70°C
21AH3347

RoHS

Date/Lot Code

Each
1+$19.040
5+$18.210
10+$17.140
25+$15.390
100+$14.540
More Pricing...
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
Screw
25mm
-
440A
-
5900µohm
76mm
140mm
-
MP HDAT Series
-40°C
85°C
21AH3350

RoHS

Each
1+$22.400
5+$21.430
10+$20.170
25+$18.110
100+$17.100
More Pricing...
Metallized PP
Can
70µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
Screw
25mm
-
800A
-
5600µohm
76mm
140mm
-
MP HDAT Series
-40°C
85°C
67AK0728

RoHS

Each
1+$69.560
5+$64.130
10+$58.700
25+$57.810
50+$56.910
More Pricing...
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
30V/µs
1.8kA
-
4000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
68AK4498

RoHS

Each
1+$85.360
5+$78.940
10+$72.520
25+$71.600
50+$70.690
More Pricing...
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
22.3mm
40V/µs
2kA
-
5000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK