Power Film Capacitors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $149.600 5+ $136.200 10+ $122.790 25+ $118.550 50+ $114.320 More Pricing... | Total:$149.60 Min: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | 57A | 0.0014ohm | 75mm | - | 247mm | 57A | - | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ $145.910 5+ $132.800 10+ $119.680 25+ $115.540 50+ $111.390 More Pricing... | Total:$145.91 Min: 1 / Mult: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | 55A | 0.0016ohm | 75mm | - | 247mm | 55A | - | C44P-T Series | -30°C | 70°C | |||||
85AK4121 RoHS | Each | 1+ $140.350 5+ $136.130 10+ $126.170 25+ $122.770 50+ $121.500 More Pricing... | Total:$140.35 Min: 1 / Mult: 1 | Metallized PP | Can | 33.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | - | - | - | - | - | - | - | 75mm | - | 164mm | - | 5kvar @ 50Hz; 6kvar @ 60Hz | B25675C Series | -40°C | 60°C | ||||
Each | 1+ $104.900 5+ $95.170 10+ $85.450 25+ $82.330 50+ $79.220 More Pricing... | Total:$104.90 Min: 1 / Mult: 1 | Metallized PP | Can | 23µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | 36A | 0.0025ohm | 75mm | - | 147mm | 36A | - | C44P-T Series | -30°C | 70°C | |||||
85AK4122 RoHS | Each | 1+ $140.350 5+ $136.130 10+ $126.170 25+ $122.770 50+ $121.500 More Pricing... | Total:$140.35 Min: 1 / Mult: 1 | Metallized PP | Can | 30.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | - | - | - | - | - | 75mm | - | 164mm | - | 5kvar @ 50Hz; 6kvar @ 60Hz | B25675C Series | -40°C | 60°C | ||||
Each | 1+ $69.710 5+ $68.680 10+ $67.650 25+ $66.620 50+ $65.590 More Pricing... | Total:$69.71 Min: 1 / Mult: 1 | Metallized PP | Can | 68.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | 21A | - | 75mm | - | 230mm | - | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ $152.630 | Total:$1,373.67 Min: 9 / Mult: 9 | Metallized PP | Can | 500µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 330V | 700V | - | Threaded Stud | 35mm | 12.5V/µs | - | 0.0018ohm | 75mm | - | 247mm | 58A | - | C44P Series | -25°C | 70°C | |||||
Each | 5+ $239.630 10+ $235.910 | Total:$2,156.67 Min: 9 / Mult: 9 | Metallized PP | Can | 68µF | ± 10% | Single-Phase PFC | Stud Mount - M12 | 640V | 1.4kV | - | Threaded Stud | 35mm | 30V/µs | - | 0.0016ohm | 75mm | 247mm | 247mm | 60A | - | C20A Series | -25°C | 70°C | |||||
Each | 5+ $92.030 10+ $84.120 25+ $83.000 50+ $81.890 100+ $80.760 | Total:$828.27 Min: 9 / Mult: 9 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | 45A | 0.0018ohm | 75mm | - | 194mm | - | - | C44H Series | -25°C | 70°C | |||||
Each | 25+ $266.770 | Total:$14,405.58 Min: 54 / Mult: 9 | Metallized PP | Can | 100µF | ± 10% | Single-Phase PFC | Stud Mount - M12 | 550V | 1.28kV | - | Threaded Stud | 35mm | 30V/µs | - | 0.0014ohm | 75mm | - | 247mm | 60A | - | C20A Series | -25°C | 70°C | |||||
Each | 5+ $171.120 10+ $168.470 | Total:$1,540.08 Min: 9 / Mult: 9 | Metallized PP | Can | 22µF | ± 10% | Single-Phase PFC | Stud Mount - M12 | 1kV | 2.3kV | - | Threaded Stud | 35mm | 85V/µs | - | 0.002ohm | 75mm | - | 147mm | 35A | - | C20A Series | -25°C | 70°C | |||||
Each | 1+ $84.430 5+ $83.620 10+ $82.810 25+ $81.990 50+ $81.180 More Pricing... | Total:$84.43 Min: 1 / Mult: 1 | Metallized PP | Can | 133µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | 50A | 1600µohm | 75mm | - | 197mm | - | - | C44P-R Series | -25°C | 70°C | |||||