0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
31AC5202

RoHS

Each
1+$2.880
Metallized PP
Axial Leaded
5.6µF
± 5%
High Current, Pulse
Through Hole
-
250V
-
PC Pin
-
-
-
22.5mm
31mm
-
-
-
-55°C
85°C
44AC2325

RoHS

Each
1+$7.900
10+$6.100
25+$5.680
50+$5.260
100+$5.050
More Pricing...
Metallized PP
Axial Leaded
0.068µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
1.25kV/µs
85A
0.0183ohm
22.5mm
-
44mm
9A
C4C Series
-40°C
85°C
61AK1798

RoHS

Each
1+$7.500
25+$5.860
100+$5.220
250+$5.030
500+$4.830
More Pricing...
Metallized PP
Axial Leaded
3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
40V/µs
120A
4800µohm
22.5mm
44mm
-
9A
C4G Series
-40°C
85°C
31AC5234

RoHS

Each
1+$6.390
10+$5.790
25+$5.420
50+$5.070
100+$4.610
More Pricing...
Metallized PP
Axial Leaded
9.1µF
± 5%
High Current, Pulse
Through Hole
-
400V
-
PC Pin
-
-
-
22.5mm
36mm
-
-
-
-55°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK