0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
59AC8777

RoHS

Date/Lot Code

Each
1+$3.080
25+$2.150
100+$1.560
250+$1.520
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
50AC9266

RoHS

Each
1+$2.830
25+$2.040
100+$1.540
250+$1.500
500+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
33AH6625

RoHS

Date/Lot Code

Each
1+$0.678
2000+$0.245
3000+$0.240
5000+$0.235
10000+$0.230
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
82AH0188

RoHS

Date/Lot Code

Each
1+$4.580
10+$3.330
25+$3.120
50+$2.910
100+$2.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
94AC9375

RoHS

Each
10+$0.800
20+$0.707
30+$0.595
50+$0.539
100+$0.501
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
83AH9877

RoHS

Each
1+$4.490
10+$3.320
25+$3.120
50+$2.920
100+$2.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
Radial Leaded
27.5mm
13V/µs
63A
7.7A
0.0115ohm
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
39AH9168

RoHS

Each
10+$0.548
250+$0.427
500+$0.387
1000+$0.355
5000+$0.327
Double Metallized PP
Radial Box - 2 Pin
1kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
83AH9908

RoHS

Each
1+$4.230
10+$3.810
25+$3.580
50+$3.330
100+$3.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK