0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AJ5573

RoHS

Each
1+$2.090
25+$1.480
100+$1.080
250+$1.060
500+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0243

RoHS

Date/Lot Code

Each
1+$2.060
10+$1.450
25+$1.330
50+$1.200
100+$1.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
44AC2325

RoHS

Each
1+$7.670
10+$5.830
25+$5.410
50+$4.990
100+$4.780
More Pricing...
Metallized PP
Axial Leaded
0.068µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
1.25kV/µs
85A
-
0.0183ohm
22.5mm
-
-
44mm
9A
C4C Series
-40°C
85°C
-
70AH3186

RoHS

Each
150+$5.000
300+$4.890
450+$4.790
750+$4.680
1500+$4.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
200A
6A
0.0183ohm
-
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
50AC9220

RoHS

Each
1+$2.260
10+$1.900
25+$1.780
50+$1.660
100+$1.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
51A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8730

RoHS

Each
256+$1.610
512+$1.440
768+$1.380
1280+$1.320
2560+$1.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
51A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK