Power Film Capacitors :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(8)
(1)
(2)
(7)
ESR
=0.013ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Capacitor Mounting
(20)
Capacitor Case / Package
(2)
(17)
(1)
Dielectric Type
(6)
(14)
Operating Temperature Min
(14)
(4)
Lead Spacing
(3)
(13)
(1)
(1)
Capacitance Tolerance
(8)
(12)
Qualification
(12)
Operating Temperature Max
(1)
(11)
(2)
(6)
Typical Applications
(3)
(9)
(6)
(2)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.040 25+$2.940 100+$2.270 250+$2.220 500+$2.170 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 27.5mm | 90V/µs | 243A | 8.3A | 0.013ohm | - | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.090 10+$3.720 25+$3.500 50+$3.280 100+$3.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7A | 0.013ohm | - | 32mm | 18mm | 28mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+$5.460 10+$4.140 25+$3.880 50+$3.620 100+$3.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | - | 0.013ohm | - | 31.5mm | 22mm | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.170 10+$4.590 25+$4.250 50+$3.910 100+$3.470 More Pricing... | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 330V | 600V | - | PC Pin | - | 100V/µs | - | - | 0.013ohm | 0.69mm | 31.75mm | 17.55mm | - | 40L Series | -55°C | 105°C | - | ||||||
Each | 1+$4.750 10+$3.450 25+$3.230 50+$3.010 100+$2.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 40V/µs | 220A | 9.3A | 0.013ohm | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.470 10+$3.520 25+$3.420 50+$3.320 100+$3.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 52.5mm | 12V/µs | 120A | 5.5A | 0.013ohm | - | 57.5mm | 33mm | 15mm | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+$1.280 10+$0.684 25+$0.667 50+$0.649 100+$0.632 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 360A | 5.8A | 0.013ohm | - | 18mm | 10mm | 16mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
50AK0630 RoHS | Each | 1+$4.410 10+$3.970 25+$3.730 50+$3.480 100+$3.170 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 40V/µs | 220A | 9.3A | 0.013ohm | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+$1.350 10+$1.060 25+$0.983 50+$0.900 100+$0.808 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | - | 3.7A | 0.013ohm | - | 18mm | 8.5mm | 14.5mm | B32642B Series | -55°C | 125°C | AEC-Q200 | ||||||
11AN6217 RoHS | Each | 1+$7.420 10+$5.530 25+$4.820 50+$4.100 100+$4.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 350A | 7A | 0.013ohm | - | 32mm | 21mm | 31mm | MKP1848C Series | -55°C | 105°C | - | |||||
09AN4843 RoHS | Each | 1+$2.530 25+$2.110 100+$1.960 250+$1.810 500+$1.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 180A | 7A | 0.013ohm | - | 32mm | 15mm | 25mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4845 RoHS | Each | 1+$2.510 25+$2.100 100+$1.950 250+$1.800 500+$1.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 180A | 7A | 0.013ohm | - | 32mm | 15mm | 25mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+$6.640 10+$5.000 25+$4.580 50+$4.150 100+$3.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 30V/µs | 150A | 4A | 0.013ohm | - | 31.5mm | 24mm | 12mm | MKP1848S Series | -40°C | 105°C | - | ||||||
39AH9206 RoHS | Each | 1+$5.790 10+$5.210 25+$4.900 50+$4.560 100+$4.150 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 360A | 7.6A | 0.013ohm | - | 32mm | 14mm | 28mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 176+$3.690 352+$3.530 528+$3.370 880+$3.300 1760+$3.240 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 360A | 7.6A | 0.013ohm | - | 32mm | 14mm | 28mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 288+$1.690 576+$1.480 864+$1.400 1440+$1.320 2880+$1.260 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 180A | 7.2A | 0.013ohm | - | 32mm | 13mm | 22mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$1.430 10+$0.776 25+$0.731 50+$0.685 100+$0.640 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 420A | 6.1A | 0.013ohm | - | 18mm | 11mm | 19mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 25+$7.550 50+$3.140 75+$2.720 125+$2.510 250+$2.230 More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 250V | 400V | - | PC Pin | - | 100V/µs | - | - | 0.013ohm | 0.79mm | 31.75mm | 13.46mm | - | 40L Series | -55°C | 105°C | - | ||||||
Each | 1+$6.170 10+$4.570 25+$4.160 50+$3.740 100+$3.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7A | 0.013ohm | - | 32mm | 18mm | 28mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 100+$14.100 200+$13.940 300+$13.780 500+$13.620 1000+$13.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 22V/µs | 550A | 13A | 0.013ohm | - | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||