0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
42AC9564

RoHS

Each
1+$9.880
25+$7.640
100+$6.470
250+$6.250
500+$6.030
More Pricing...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
300A
-
0.0027ohm
30mm
44mm
-
44mm
12A
C4G Series
-40°C
85°C
-
56AJ0354

RoHS

Date/Lot Code

Each
30+$11.240
60+$10.720
90+$10.540
150+$10.350
300+$9.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
1.155kA
27.6A
0.0027ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
93B1447

RoHS

Each
25+$52.940
50+$22.010
75+$20.640
125+$18.990
250+$18.600
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
440A
11A
0.0027ohm
27.5mm
42mm
-
42mm
-
42L Series
-55°C
105°C
-
15AN2087

RoHS

Each
1+$78.690
Metallized PP
-
60µF
± 5%
Snubber, Clamping
Panel Mount
330V
850V
-
Threaded Stud
-
25V/µs
1.5kA
-
0.0027ohm
90mm
-
-
99mm
54A
C4DR Series
-40°C
85°C
-
15AN2018

RoHS

Each
1+$11.770
25+$8.950
100+$7.970
250+$7.810
500+$7.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
5.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
-
Radial Leaded
37.5mm
113V/µs
623A
20.5A
0.0027ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
21AM0012

RoHS

Each
18+$15.380
36+$14.570
54+$13.750
90+$13.100
180+$12.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
-
76V/µs
907A
27.1A
0.0027ohm
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK