0
0 Items$0.00

Power Film Capacitors :

45 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
57X3321

Date/Lot Code

Each
1+$1.420
10+$1.300
100+$1.190
500+$1.130
1000+$1.070
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
60A
2.5A
0.055ohm
-
32mm
9mm
19mm
-
-
MKP1848 Series
-
-
105°C
-
-
57X3414

Date/Lot Code

Each
1+$5.290
Metallized PP
Radial Box - 2 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
720A
11A
0.006ohm
-
32mm
35mm
20mm
-
-
MKP1848 Series
-
-
105°C
-
-
57X3397

RoHS

Date/Lot Code

Each
1+$4.540
10+$3.020
25+$2.820
50+$2.630
100+$2.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
60V/µs
540A
10A
-
-
32mm
21mm
31mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
87AC1090

RoHS

Date/Lot Code

Each
1+$3.520
10+$2.490
25+$2.330
50+$2.160
100+$2.030
More Pricing...
Metallized PP
Axial Leaded
-
1µF
± 5%
AC Filter
-
Through Hole
-
160V
-
250V
GRADE III (Test Condition A)
Radial Leaded
-
60V/µs
60A
-
0.0067ohm
11mm
20.5mm
-
-
6A
-
C4G Series
-
-40°C
85°C
-
-
82AH1015

RoHS

Date/Lot Code

Each
1+$8.440
10+$6.520
25+$6.210
50+$5.890
100+$5.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
600A
14.2A
0.0048ohm
-
32mm
22mm
37mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
58AJ7961

RoHS

Date/Lot Code

Each
1+$6.610
10+$5.090
25+$4.890
50+$4.690
100+$3.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
9A
0.008ohm
-
32mm
18mm
28mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
58AJ8123

RoHS

Date/Lot Code

Each
1+$3.490
10+$2.590
25+$2.420
50+$2.240
100+$2.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
5A
0.012ohm
-
32mm
11mm
20mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
58AJ8183

RoHS

Date/Lot Code

Each
1+$6.050
10+$4.600
25+$4.240
50+$3.880
100+$3.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
480A
9.5A
0.0095ohm
-
32mm
18mm
33mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
58AJ7960

RoHS

Date/Lot Code

Each
1+$6.450
10+$4.930
25+$4.630
50+$4.330
100+$4.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
7.5A
0.0085ohm
-
32mm
14mm
28mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
13AN2012

RoHS

Each
1+$3.690
10+$3.200
25+$2.800
50+$2.620
100+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
58AJ7967

RoHS

Date/Lot Code

Each
1+$7.930
10+$6.120
25+$5.810
50+$5.490
100+$5.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
11.5A
0.0095ohm
-
32mm
22mm
37mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
69AC3855

RoHS

Date/Lot Code

Each
1+$33.970
5+$31.430
10+$28.870
25+$28.290
50+$27.710
More Pricing...
Metallized PP
Can
-
6µF
± 5%
Snubber
-
Stud Mount - M8
-
450V
-
850V
-
Threaded Stud
22.3mm
60V/µs
360A
-
0.005ohm
45mm
-
-
80mm
18A
-
C44A Series
-
-40°C
85°C
-
-
58AJ8084

RoHS

Date/Lot Code

Each
1+$4.290
10+$3.270
25+$3.040
50+$2.800
100+$2.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
198A
5.5A
0.026ohm
-
32mm
14mm
28mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
58AJ7962

RoHS

Each
1+$6.450
10+$4.930
25+$4.550
50+$4.170
100+$4.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
550V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
10A
0.008ohm
-
32mm
18mm
33mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
58AJ7982

RoHS

Date/Lot Code

Each
1+$7.460
10+$5.750
25+$5.280
50+$4.800
100+$4.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
720A
10A
0.007ohm
-
32mm
18mm
33mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
58AJ8129

RoHS

Date/Lot Code

Each
1+$4.860
10+$3.720
25+$3.680
50+$3.640
100+$3.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
7A
0.0125ohm
-
32mm
18mm
28mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
50AK8346

RoHS

Date/Lot Code

Each
1+$3.060
10+$2.190
25+$2.070
50+$1.950
100+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
-
31.5mm
14mm
28mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
50AK8347

RoHS

Date/Lot Code

Each
1+$4.870
10+$3.600
25+$3.340
50+$3.080
100+$2.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
180A
7.9A
0.0182ohm
-
31.5mm
22mm
37mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
77AH4580

RoHS

MULTICOMP PRO
Each
1+$12.230
50+$11.140
100+$10.250
250+$9.560
500+$8.960
Metallized PP
Can
-
7.5µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
60V/µs
-
-
0.0135ohm
36mm
-
-
-
8.4A
-
MP SD Series
-
-40°C
85°C
-
-
82AH4953

RoHS

Each
1+$6.460
10+$5.850
25+$5.480
50+$5.130
100+$4.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
6.8µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
90V
90V
160V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
408A
11.14A
7000µohm
-
32mm
18mm
33mm
-
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
67AK1145

RoHS

Each
1+$3.880
10+$2.850
25+$2.650
50+$2.440
100+$2.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
120A
3A
0.035ohm
-
32mm
9mm
19mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
16AM5034

RoHS

Each
1+$8.180
10+$7.870
25+$7.000
50+$6.580
100+$6.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
16µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
16A
6800µohm
-
42mm
30mm
45mm
-
-
B32776YZ Series
-
-40°C
105°C
-
-
09AN4822

RoHS

Each
1+$2.500
10+$2.110
25+$1.970
50+$1.830
100+$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
-
32mm
13mm
23mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4807

RoHS

Each
1+$2.140
10+$1.800
25+$1.680
50+$1.560
100+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
60A
3.5A
0.039ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
16AM5035

RoHS

Each
1+$5.680
10+$3.780
25+$3.680
50+$3.590
100+$3.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
8A
0.0172ohm
-
42mm
18mm
32.5mm
-
-
B32776YZ Series
-
-40°C
105°C
-
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK