Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
dv/dt Rating
=125V/µs
1
(2)
(13)
(18)
(18)
(20)
(14)
(28)
(61)
Dielectric Type
(10)
Capacitor Case / Package
(9)
Capacitance
(2)
(2)
(3)
(3)
Capacitance Tolerance
(3)
(7)
Typical Applications
(9)
(1)
Capacitor Mounting
(10)
Voltage(AC)
(1)
Voltage(DC)
(2)
(8)
Humidity Rating
(8)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.310 25+$1.890 100+$1.740 250+$1.600 500+$1.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 250A | 8A | 0.012ohm | - | 26.5mm | 18mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+$1.670 25+$1.370 100+$1.270 250+$1.160 500+$1.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 125A | 5A | 0.022ohm | - | 26mm | 12mm | 22mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
09AN4848 RoHS | Each | 1+$3.470 25+$2.930 100+$2.740 250+$2.550 500+$2.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 375A | 9.5A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4809 RoHS | Each | 1+$1.910 25+$1.610 100+$1.500 250+$1.400 500+$1.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 125A | 5A | 0.022ohm | - | 26mm | 12mm | 22mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6192 RoHS | Each | 1+$2.540 25+$1.770 100+$1.360 250+$1.280 500+$1.200 More Pricing... | Metallized PP | - | 0.22µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 160V | 250V | - | Axial Leaded | - | 125V/µs | - | - | - | 8.5mm | 19mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
09AN4825 RoHS | Each | 1+$2.740 25+$2.310 100+$2.160 250+$2.010 500+$1.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 250A | 8A | 0.012ohm | - | 26.5mm | 18mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4827 RoHS | Each | 1+$2.640 25+$2.230 100+$2.080 250+$1.930 500+$1.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 250A | 8A | 0.012ohm | - | 26.5mm | 18mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4846 RoHS | Each | 1+$3.170 10+$2.870 25+$2.690 50+$2.520 100+$2.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 375A | 9.5A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 450+$0.702 500+$0.688 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 125V/µs | - | - | - | - | 17.5mm | 5mm | 11mm | MKP1840 Series | -55°C | 100°C | - | ||||||
Each | 1+$2.610 10+$2.320 25+$2.150 50+$1.980 100+$1.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 375A | 9.5A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||