Power Film Capacitors :
4,142 Products FoundFind a huge range of Power Film Capacitors at Newark Electronics. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Vishay, TDK, Panasonic & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $248.050 5+ $244.610 10+ $240.930 25+ $226.350 | Film / Foil PP | Can | - | 0.25µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 2kV | - | Threaded Stud | - | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | - | -40°C | 70°C | - | - | ||||||
74R9396 | Each | 1+ $163.640 5+ $157.080 10+ $141.560 25+ $136.260 50+ $134.280 More Pricing... | Film / Foil PP | Can | - | 0.25µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 2kV | - | Solder Lug | - | 20.57mm | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | - | -40°C | 70°C | - | - | |||||
Each | 1+ $32.330 5+ $30.860 10+ $29.390 25+ $28.210 50+ $27.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 130µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | - | 15V/µs | 1.95kA | 33.3A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $1.200 | Metallized PP | Radial Box - 2 Pin | - | 5µF | ± 5% | DC Link | - | Through Hole | - | - | - | 600V | - | PC Pin | - | 27.5mm | 65V/µs | 325A | 7.7A | 0.0127ohm | - | 32mm | 24mm | 15mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $3.400 10+ $2.510 25+ $2.460 50+ $2.410 100+ $1.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | PC Pin | - | 27.5mm | 75V/µs | 300A | 9A | 0.011ohm | - | 32mm | 16mm | 30mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $21.560 10+ $17.000 25+ $16.720 50+ $16.440 100+ $16.160 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 55µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | PC Pin | - | - | 17V/µs | 935A | 32.5A | 0.003ohm | - | 57.5mm | 45mm | 56mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $1.440 | Metallized PP | Radial Box - 2 Pin | - | 8µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | 27.5mm | 65V/µs | 520A | 8.6A | 0.01ohm | - | 32mm | 24mm | 15mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $266.260 5+ $256.690 10+ $247.120 | Metallized PP | Can | - | 2200µF | ± 10% | DC Link | - | Stud Mount - M12 | - | - | - | 1.1kV | - | Screw | - | 50mm | 5V/µs | 9.4kA | 100A | 0.00117ohm | 136mm | - | - | 282mm | - | - | - | C44U-M Series | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $30.730 5+ $29.330 10+ $27.930 25+ $26.810 50+ $25.690 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 100µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | - | 15V/µs | 1.5kA | 40.6A | 0.0024ohm | - | 57.5mm | 45mm | 65mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $23.550 10+ $18.490 25+ $18.050 50+ $17.610 100+ $17.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 75µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | - | 15V/µs | 1.125kA | 28.7A | 0.0031ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $0.805 10+ $0.448 25+ $0.436 50+ $0.425 100+ $0.413 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | - | 15mm | - | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | - | B32672L Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $9.900 10+ $7.610 25+ $7.360 50+ $7.110 100+ $6.860 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 25µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | - | 30V/µs | 750A | 17.4A | 0.0043ohm | - | 42mm | 20mm | 40mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $7.580 10+ $6.650 25+ $6.310 50+ $5.960 100+ $4.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 600V | - | PC Pin | - | 27.5mm | 65V/µs | 975A | 14.6A | 0.0058ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $1.110 | Metallized PP | Radial Box - 2 Pin | - | 5.6µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 600V | GRADE II (Test Condition B) | Radial Leaded | - | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | - | -40°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $2.520 | Metallized PP | Radial Box - 4 Pin | - | 16µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | - | 30V/µs | 480A | 10.5A | 0.0089ohm | - | 41.5mm | 24mm | 19mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $6.340 10+ $4.850 25+ $4.660 50+ $4.460 100+ $3.960 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 18µF | ± 10% | DC Link | - | Through Hole | - | - | - | 500V | - | PC Pin | - | 27.5mm | 65V/µs | 1.17kA | 13.7A | 0.0053ohm | - | 32mm | 18mm | 33mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
74R9400 | Each | 1+ $265.000 5+ $261.310 10+ $257.380 25+ $241.810 | Film / Foil PP | Can | - | 0.5µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 2kV | - | Threaded Stud | - | 20.57mm | - | - | - | - | - | 54.86mm | 33.27mm | 2.88mm | - | - | - | A28F5000 Series | - | -40°C | 70°C | - | - | |||||
Each | 1+ $3.660 10+ $3.080 25+ $2.880 50+ $2.670 100+ $2.410 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | - | 1000pF | ± 1% | Telecommunication | - | Through Hole | - | - | - | 63V | - | PC Pin | - | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | - | -40°C | 70°C | - | - | ||||||
Each | 1+ $10.350 10+ $7.510 25+ $7.270 50+ $6.900 100+ $6.720 | Metallized PP | Radial Box - 4 Pin | - | 20µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 37.5mm | 40V/µs | 800A | 12A | 0.006ohm | - | 43mm | 21.5mm | 38.5mm | - | - | - | MKP1848 Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $3.660 10+ $3.080 25+ $2.880 50+ $2.670 100+ $2.410 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | - | 3300pF | ± 1% | Telecommunication | - | Through Hole | - | - | - | 63V | - | PC Pin | - | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | - | -40°C | 70°C | - | - | ||||||
Each | 1+ $2.200 | Metallized PP | Axial Leaded | - | 100µF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | - | Through Hole | - | 250V | - | 630V | - | Axial Leaded | - | - | 515V/µs | - | - | - | 6mm | 11mm | - | - | - | - | - | MKP1839 Series | - | -55°C | 100°C | - | - | ||||||
Each | 1+ $2.650 10+ $1.900 25+ $1.740 50+ $1.590 100+ $1.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 10% | Single-Phase PFC | - | Through Hole | - | 160V | - | 450V | GRADE II (Test Condition A) | PC Pin | - | 15mm | 120V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | - | B32672P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $1.150 10+ $0.783 25+ $0.710 50+ $0.637 100+ $0.592 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.033µF | ± 5% | - | - | Through Hole | - | 500V | - | 1.25kV | GRADE II (Test Condition A) | PC Pin | - | 15mm | - | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | - | B32652 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $5.040 10+ $3.840 25+ $3.590 50+ $3.350 100+ $3.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 600V | GRADE II (Test Condition B) | Radial Leaded | - | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | - | -40°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $2.330 | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | 27.5mm | 65V/µs | 975A | 12.6A | 0.0061ohm | - | 32mm | 31mm | 19mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||