0
0 Items$0.00

90µF Power Film Capacitors :

7 Products Found
Find a huge range of 90µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK1485

RoHS

Date/Lot Code

Each
1+$107.160
5+$96.050
10+$84.940
25+$83.240
50+$81.540
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
-
-
101mm
C44U-T Series
-40°C
85°C
-
05X8275

RoHS

Date/Lot Code

Each
1+$32.140
5+$30.600
10+$29.060
25+$25.200
100+$21.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
52.5mm
14V/µs
1.26kA
17A
0.0051ohm
-
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
38AJ1337

RoHS

Date/Lot Code

Each
30+$22.850
50+$21.920
100+$20.980
250+$18.660
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
450V
-
PC Pin
-
30V/µs
2.7kA
35.1A
0.0019ohm
-
42mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8750

RoHS

Each
30+$10.950
50+$10.710
100+$10.460
250+$10.250
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
7V/µs
585A
35.1A
0.0017ohm
-
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0304

RoHS

Date/Lot Code

Each
1+$25.010
5+$22.460
10+$19.910
25+$19.330
100+$18.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
30V/µs
2.7kA
35.1A
0.0017ohm
-
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7770

RoHS

Date/Lot Code

Each
1+$24.480
5+$22.370
10+$20.260
25+$19.160
100+$18.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7769

RoHS

Each
1+$23.080
5+$21.450
10+$19.820
25+$18.830
100+$17.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK