0
0 Items$0.00

290µF Power Film Capacitors :

2 Products Found
Find a huge range of 290µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5733

RoHS

Each
1+$146.900
5+$134.420
10+$121.930
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
32mm
10V/µs
2.88kA
-
2100µohm
85mm
114.5mm
47A
C44U-M Series
-40°C
85°C
98AK5452

RoHS

Each
1+$83.580
5+$81.400
10+$79.230
25+$77.050
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
1kV
GRADE II (Test Condition A)
-
32mm
-
2.2kA
60A
1700µohm
85mm
95mm
-
B25695 Series
-40°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK