28µF Power Film Capacitors:

5 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK0609

RoHS

Date/Lot Code

Each
1+
$10.700
10+
$10.270
25+
$9.180
50+
$8.680
100+
$7.910
More Pricing...
Total:$10.70
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
420A
21.8A
4000µohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8341

RoHS

Date/Lot Code

Each
1+
$4.290
10+
$4.290
25+
$4.290
50+
$4.290
100+
$4.290
More Pricing...
Total:$4.29
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
420A
21.8A
0.004ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0353

RoHS

Date/Lot Code

Each
1+
$11.290
10+
$7.480
25+
$7.400
50+
$7.320
100+
$7.240
More Pricing...
Total:$11.29
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
28µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
980A
24.8A
0.0031ohm
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM0021

RoHS

Each
50+
$5.930
100+
$5.580
250+
$5.240
Total:$343.94
Min: 58 / Mult: 58
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
840A
17.1A
0.0045ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
50AK8352

RoHS

Date/Lot Code

Each
1+
$22.470
10+
$14.850
25+
$14.510
50+
$14.160
100+
$13.820
More Pricing...
Total:$22.47
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
420A
26.1A
0.0046ohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK