0
0 Items$0.00

220µF Power Film Capacitors :

7 Products Found
Find a huge range of 220µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Eaton Electronics, Kyocera Avx, MCM & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24AK6764

RoHS

Each
1+$177.170
10+$165.180
25+$154.910
50+$149.780
100+$144.640
-
Can
220µF
± 5%
-
Stud Mount - M12
750V
-
-
Screw
-
-
80A
-
600µohm
110mm
-
-
220mm
-
-
-40°C
85°C
-
65AH5756

RoHS

Date/Lot Code

Each
1+$73.930
5+$72.920
10+$71.910
25+$70.890
50+$69.880
More Pricing...
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
-
-
124.5mm
42A
C44U-M Series
-40°C
85°C
-
45AM3715

RoHS

Each
1+$41.380
5+$38.740
10+$36.540
25+$34.100
50+$32.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
4.4kA
45A
1900µohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
65AH5771

RoHS

Date/Lot Code

Each
1+$133.420
5+$128.900
10+$124.370
25+$119.850
50+$116.580
More Pricing...
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
14V/µs
3.12kA
-
2200µohm
116mm
-
-
133mm
60A
C44U-M Series
-40°C
85°C
-
74AH4114

RoHS

Date/Lot Code

Each
1+$92.650
5+$88.400
10+$84.130
25+$79.000
50+$77.790
More Pricing...
-
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.32kV
-
Screw
-
-
-
45A
2600µohm
85mm
-
-
120mm
-
B25620 Series
-55°C
85°C
-
87AK9862

RoHS

Date/Lot Code

Each
1+$31.880
5+$29.010
10+$26.130
25+$25.580
50+$25.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Filter
Through Hole
-
450V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
4.4kA
45A
1900µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
31AC3549
Each
1+$0.790
-
-
220µF
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK