150µF Power Film Capacitors:

8 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AC1686

RoHS

Date/Lot Code

Each
1+
$101.340
5+
$95.170
10+
$88.990
25+
$82.820
50+
$80.860
More Pricing...
Total:$101.34
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
-
50A
1400µohm
75mm
197mm
-
C44P-R Series
-25°C
70°C
67AK0727

RoHS

Date/Lot Code

Each
1+
$65.260
Total:$65.26
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
2.25kA
-
4000µohm
70mm
138mm
32A
C44A Series
-40°C
85°C
69AC3860

RoHS

Each
5+
$99.200
10+
$86.810
25+
$84.720
50+
$82.620
100+
$80.530
Total:$892.80
Min: 9 / Mult: 9
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
-
45A
0.0018ohm
75mm
194mm
-
C44H Series
-25°C
70°C
69AC3861

RoHS

Date/Lot Code

Each
5+
$115.120
10+
$112.430
25+
$112.430
50+
$112.420
100+
$112.420
Total:$1,036.08
Min: 9 / Mult: 9
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
Threaded Stud
28mm
20V/µs
-
-
0.0028ohm
65mm
247mm
45A
C44P Series
-25°C
70°C
85AC1696

RoHS

Date/Lot Code

Each
1+
$154.930
Total:$154.93
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
35mm
30V/µs
-
60A
1200µohm
95mm
247mm
-
C44P-R Series
-25°C
70°C
85AC1668

RoHS

Date/Lot Code

Each
1+
$119.560
5+
$112.290
10+
$105.020
25+
$104.600
50+
$104.190
More Pricing...
Total:$119.56
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
28mm
20V/µs
-
45A
2300µohm
65mm
247mm
-
C44P-R Series
-25°C
70°C
85AC1704

RoHS

Date/Lot Code

Each
1+
$189.790
5+
$181.790
10+
$173.800
25+
$165.800
Total:$189.79
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
Screw
35mm
30V/µs
-
60A
1200µohm
116mm
247mm
-
C44P-R Series
-25°C
70°C
65AH5769

RoHS

Date/Lot Code

Each
1+
$96.880
5+
$91.170
10+
$85.450
25+
$81.600
50+
$77.750
More Pricing...
Total:$96.88
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
Screw
32mm
12V/µs
1.75kA
-
4300µohm
85mm
144.5mm
37A
C44U-M Series
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK