14µF Power Film Capacitors:

23 Products Found
Find a huge range of 14µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, TDK & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1388

RoHS

Date/Lot Code

Each
1+
$7.080
10+
$6.480
25+
$6.180
50+
$5.870
100+
$5.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0325

RoHS

Date/Lot Code

Each
1+
$7.670
10+
$6.060
25+
$5.630
50+
$5.190
100+
$5.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
518A
16.3A
0.0054ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
24AJ0351

RoHS

Date/Lot Code

Each
1+
$10.430
10+
$8.250
25+
$7.770
50+
$7.290
100+
$6.760
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
83AH9903

RoHS

Date/Lot Code

Each
1+
$8.460
10+
$5.790
25+
$5.640
50+
$5.490
100+
$5.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
229A
15.9A
5400µohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0296

RoHS

Date/Lot Code

Each
1+
$5.330
10+
$3.880
25+
$3.660
50+
$3.430
100+
$3.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6250

RoHS

Date/Lot Code

Each
1+
$15.680
10+
$13.160
25+
$12.300
50+
$11.430
100+
$11.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
03AM7602

RoHS

Date/Lot Code

Each
1+
$11.920
10+
$11.490
25+
$10.260
50+
$9.670
100+
$8.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
31.5mm
22mm
48mm
B32754 Series
-40°C
105°C
-
72AK6609

RoHS

Date/Lot Code

Each
1+
$9.940
10+
$7.610
25+
$7.170
50+
$6.730
100+
$6.400
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6610

RoHS

Date/Lot Code

Each
1+
$8.480
10+
$6.800
25+
$6.410
50+
$6.200
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
59AM5160

RoHS

Date/Lot Code

Each
1+
$4.770
10+
$4.330
25+
$4.070
50+
$3.810
100+
$3.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
0.0054ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
72AK6607

RoHS

Date/Lot Code

Each
1+
$9.740
10+
$7.450
25+
$7.020
50+
$6.590
100+
$6.250
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
87AK9849

RoHS

Date/Lot Code

Each
1+
$4.650
10+
$3.500
25+
$3.340
50+
$3.170
100+
$3.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Filter
Through Hole
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
490A
11.7A
8100µohm
42mm
19mm
32mm
FB Series
-40°C
125°C
-
72AK6665

RoHS

Date/Lot Code

Each
1+
$10.410
10+
$8.010
25+
$7.550
50+
$7.080
100+
$6.710
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
03AM7683

RoHS

Date/Lot Code

Each
1+
$7.830
10+
$7.550
25+
$6.740
50+
$6.350
100+
$5.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
17A
6800µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
72AK6608

RoHS

Date/Lot Code

Each
1+
$10.100
10+
$7.980
25+
$7.500
50+
$7.010
100+
$6.510
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6666

RoHS

Date/Lot Code

Each
1+
$10.710
10+
$8.480
25+
$7.990
50+
$7.510
100+
$6.970
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
59AM5190

RoHS

Date/Lot Code

Each
1+
$8.410
10+
$8.100
25+
$7.240
50+
$6.820
100+
$6.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.3A
0.0057ohm
42mm
30mm
45mm
B32716P Series
-55°C
125°C
AEC-Q200
59AC8759

RoHS

Each
1+
$7.590
10+
$5.120
25+
$5.000
50+
$4.870
100+
$4.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
229A
16.3A
0.0054ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
70AH3155

RoHS

Each
100+
$10.390
250+
$10.030
500+
$9.510
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
56AJ0349

RoHS

Date/Lot Code

Each
50+
$6.140
100+
$5.920
500+
$5.400
1000+
$5.030
2500+
$5.010
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
14.8A
0.006ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1401

RoHS

Date/Lot Code

Each
25+
$7.050
50+
$6.660
100+
$6.060
250+
$5.850
500+
$5.550
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
15.9A
0.0059ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
70AH3154

RoHS

Each
100+
$10.150
250+
$9.800
500+
$9.300
Metallized PP
Radial Box - 2 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
38AJ1309

RoHS

Each
100+
$4.700
250+
$4.480
500+
$4.160
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
-
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK