0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
80AK4624

RoHS

Each
1+$41.210
5+$40.690
10+$40.170
25+$39.650
50+$39.150
More Pricing...
Metallized PP
Can
99µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
-
-
-
63.5mm
-
-
142mm
-
5kvar @ 50Hz; 6kvar @ 60Hz
B32340C-A Series
-25°C
55°C
21AM9431

RoHS

Each
1+$141.690
5+$138.710
10+$134.070
25+$132.190
50+$131.050
More Pricing...
-
Can
96µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
480V
-
Screw
-
-
-
-
-
-
-
-
-
-
-
-
-40°C
55°C
69AC3869

RoHS

Date/Lot Code

Each
1+$90.540
5+$88.890
10+$87.230
25+$85.580
50+$84.130
More Pricing...
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
30V/µs
-
21A
-
75mm
-
-
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
99AJ4704

RoHS

Each
1+$391.220
10+$364.730
25+$352.510
50+$340.280
100+$326.020
Metallized PP
Can
111.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
-
Terminal Block
-
-
41.8A
-
-
-
-
-
355mm
-
50kvar @ 50Hz
-
-40°C
60°C
99AJ4700

RoHS

Each
1+$370.120
10+$345.060
25+$333.500
50+$321.930
100+$308.440
Metallized PP
Can
193µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
-
Terminal Block
-
-
55A
-
-
-
-
-
355mm
-
50kvar @ 50Hz
-
-40°C
60°C
99AJ4694

RoHS

Each
1+$175.970
10+$164.070
25+$153.870
50+$148.770
100+$143.670
Metallized PP
Can
185µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
-
41.8A
-
-
-
-
-
245mm
-
30kvar @ 50Hz
-
-40°C
60°C
99AJ4696

RoHS

Each
1+$99.350
25+$95.030
50+$92.630
100+$89.750
250+$86.870
Metallized PP
Can
48.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
-
Terminal Block
-
-
13.7A
-
-
-
-
-
245mm
-
12.5kvar @ 50Hz
-
-40°C
60°C
99AJ4695

RoHS

Each
1+$356.270
10+$332.140
25+$321.010
50+$309.880
100+$296.890
Metallized PP
Can
308µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
-
69.6A
-
-
-
-
-
355mm
-
50kvar @ 50Hz
-
-40°C
60°C
99AJ4699

RoHS

Each
1+$250.260
10+$233.320
25+$225.500
50+$217.680
100+$208.550
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
-
Terminal Block
-
-
44A
-
-
-
-
-
261mm
-
40kvar @ 50Hz
-
-40°C
60°C
99AJ4703

RoHS

Each
1+$193.510
10+$180.420
25+$169.200
50+$163.590
100+$157.980
Metallized PP
Can
66.9µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
-
Terminal Block
-
-
25.1A
-
-
-
-
-
245mm
-
30kvar @ 50Hz
-
-40°C
60°C
99AJ4692

RoHS

Each
1+$93.050
25+$89.010
50+$86.760
100+$84.060
250+$81.370
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
-
17.4A
-
-
-
-
-
245mm
-
12.5kvar @ 50Hz
-
-40°C
60°C
01AC8359

RoHS

Each
1+$90.370
5+$89.130
10+$87.880
25+$86.640
50+$85.390
More Pricing...
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
30V/µs
-
23A
-
75mm
-
-
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
80AH9917

RoHS

Each
1+$202.850
10+$189.140
25+$177.380
50+$171.500
100+$165.620
Metallized PP
Can
153µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
480V
-
Terminal Block
-
-
-
-
-
136mm
-
-
220mm
-
33.3kvar @ 50Hz
-
-40°C
60°C
01AC8370

RoHS

Each
1+$133.190
5+$121.260
10+$109.320
25+$97.390
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
30V/µs
-
34A
-
75mm
-
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
28X5166

RoHS

Each
5+$381.760
10+$381.170
Metallized PP
Radial Box - 2 Pin
581µF
-5%, +10%
DC Link
Panel Mount
-
450V
Solder Lug
22mm
-
-
-
0.0008ohm
-
164mm
115mm
43.1mm
80A
-
EZT Series
-40°C
105°C
01AC8362

RoHS

Each
1+$101.200
5+$100.090
10+$98.980
25+$97.870
50+$97.870
More Pricing...
Metallized PP
Can
123µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
30V/µs
-
36A
-
75mm
-
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
69AC3868

RoHS

Each
5+$128.350
10+$126.180
25+$125.160
50+$124.150
100+$123.130
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
30V/µs
-
45A
-
85mm
-
-
280mm
-
25kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8356

RoHS

Each
1+$89.210
5+$83.280
10+$77.360
25+$71.430
50+$70.510
More Pricing...
Metallized PP
Can
31.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
30V/µs
-
9A
-
75mm
-
-
160mm
-
5kvar @ 50Hz
C9T Series
-25°C
55°C
80AH9912

RoHS

Each
1+$101.370
25+$96.740
50+$94.170
100+$91.080
250+$87.990
Metallized PP
Can
137µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
-
-
-
-
100mm
-
-
245mm
-
25kvar @ 50Hz
-
-40°C
60°C
61W8752
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
137.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
-
-
-
-
116mm
-
-
200mm
-
-
B25673A Series
-40°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK