310 Product Results Found for "PRO SIGNAL"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.205 250+ $0.155 500+ $0.138 1000+ $0.125 5000+ $0.113 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 6.5mm | 12mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.077 250+ $0.058 500+ $0.052 1000+ $0.047 5000+ $0.043 | Metallized PP | Radial | 6800pF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.120 250+ $0.094 500+ $0.085 1000+ $0.078 5000+ $0.072 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $13.670 100+ $11.460 250+ $10.640 500+ $10.000 1000+ $9.490 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 57.5mm | 45mm | 55mm | - | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $0.078 250+ $0.060 500+ $0.054 1000+ $0.050 5000+ $0.046 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $391.220 10+ $364.730 25+ $352.510 50+ $340.280 100+ $326.020 | Metallized PP | Can | 111.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | - | - | Terminal Block | - | - | 41.8A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $370.120 10+ $345.060 25+ $333.500 50+ $321.930 100+ $308.440 | Metallized PP | Can | 193µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 55A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $175.970 10+ $164.070 25+ $153.870 50+ $148.770 100+ $143.670 | Metallized PP | Can | 185µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 41.8A | - | - | - | - | - | 245mm | - | 30kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $99.350 25+ $95.030 50+ $92.630 100+ $89.750 250+ $86.870 | Metallized PP | Can | 48.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 13.7A | - | - | - | - | - | 245mm | - | 12.5kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $125.120 10+ $116.650 25+ $109.400 50+ $105.770 100+ $102.150 | - | Can | 200µF | ± 5% | - | Stud Mount - M12 | 460V | - | - | Screw | - | - | 40A | - | 900µohm | 85mm | - | - | 150mm | - | - | - | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $356.270 10+ $332.140 25+ $321.010 50+ $309.880 100+ $296.890 | Metallized PP | Can | 308µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 69.6A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
Each | 1+ $1.090 250+ $0.847 500+ $0.765 1000+ $0.698 5000+ $0.642 | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 10mm | 17mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $1.170 100+ $0.928 250+ $0.850 500+ $0.778 1000+ $0.726 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.107 250+ $0.083 500+ $0.075 1000+ $0.069 5000+ $0.063 | Metallized PET | Radial | 0.068µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5mm | 9mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $91.700 10+ $85.500 25+ $80.180 50+ $77.520 100+ $74.860 | Metallized PP | - | 0.25µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | - | Screw | - | - | - | 270A | 0.0006ohm | - | 35mm | 30.2mm | 35mm | - | - | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $4.340 100+ $3.640 250+ $3.380 500+ $3.170 1000+ $3.010 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | - | 34V/µs | 340A | 14A | 6900µohm | - | 41.5mm | 30mm | 45mm | - | - | MP HAPK Series | -40°C | 105°C | - | |||||
Each | 1+ $0.312 250+ $0.242 500+ $0.218 1000+ $0.199 5000+ $0.183 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $6.960 100+ $5.840 250+ $5.420 500+ $5.090 1000+ $4.840 | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 2600µohm | - | 42.5mm | 33mm | 45mm | - | - | MP HAPB Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $227.820 10+ $212.400 25+ $205.280 50+ $198.160 100+ $189.850 | Metallized PP | - | 0.2µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | 400A | 1200µohm | - | 75mm | 30.2mm | 50mm | - | 300kvar @ 238 to 423kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $250.260 10+ $233.320 25+ $225.500 50+ $217.680 100+ $208.550 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 44A | - | - | - | - | - | 261mm | - | 40kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $193.510 10+ $180.420 25+ $169.200 50+ $163.590 100+ $157.980 | Metallized PP | Can | 66.9µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | - | - | Terminal Block | - | - | 25.1A | - | - | - | - | - | 245mm | - | 30kvar @ 50Hz | - | -40°C | 60°C | - | |||||
Each | 1+ $0.102 250+ $0.079 500+ $0.072 1000+ $0.065 5000+ $0.060 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5.5mm | 10mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $5.110 100+ $4.280 250+ $3.980 500+ $3.740 1000+ $3.550 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 600A | - | 7000µohm | - | 42.5mm | 30mm | 45mm | - | - | MP HDPB Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $72.190 25+ $69.050 50+ $67.310 100+ $65.220 250+ $63.120 | Metallized PP | Can | 120µF | ± 10% | DC Link | Panel Mount | - | 1kV | - | Screw | 45mm | - | - | 78A | - | 85mm | - | - | - | - | - | MP SD Series | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ $93.050 25+ $89.010 50+ $86.760 100+ $84.060 250+ $81.370 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 17.4A | - | - | - | - | - | 245mm | - | 12.5kvar @ 50Hz | - | -40°C | 60°C | - | |||||