57 Product Results Found for "NICHICON"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.880 10+ $0.470 100+ $0.419 500+ $0.362 1000+ $0.331 More Pricing... | Metallized PET | - | 0.047µF | ± 10% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | - | - | - | - | - | 13.5mm | 4.7mm | 10.8mm | - | - | QXK Series | -40°C | 105°C | - | ||||||
Each | 1+ $1.040 10+ $0.581 100+ $0.517 500+ $0.442 | Metallized PET | - | 0.1µF | ± 10% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | - | - | - | - | - | 18.5mm | 6.4mm | 13.7mm | - | - | QXK Series | -40°C | 105°C | - | ||||||
Each | 1+ $1.020 10+ $0.554 100+ $0.490 500+ $0.411 1000+ $0.386 More Pricing... | Metallized PET | - | 0.047µF | ± 10% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | - | - | - | - | - | 13.5mm | 6.4mm | 13.7mm | - | - | QXK Series | -40°C | 105°C | - | ||||||
NICHICON | Each | 1+ $0.904 10+ $0.502 100+ $0.431 500+ $0.386 1000+ $0.359 More Pricing... | - | - | 0.1µF | ± 10% | - | - | - | 400V | - | - | 10mm | - | - | - | - | - | - | - | - | - | - | QXK Series | -40°C | 105°C | - | |||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | - | 3300pF | ± 10% | - | Through Hole | - | 50V | - | PC Pin | 3.5mm | - | - | - | - | - | 5.5mm | 3mm | 8.5mm | - | - | QYX Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 41V/µs | 205A | 10.5A | 0.0077ohm | - | 42.5mm | 22mm | 42.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 47µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 19V/µs | 893A | 14A | 0.0036ohm | - | 42mm | 35mm | 42mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | - | 41V/µs | 205A | 11.5A | 0.0071ohm | - | 42.5mm | 22mm | 42.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 21V/µs | 462A | 14A | 0.0046ohm | - | 41.5mm | 24mm | 41.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 350V | 900V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 28V/µs | 168A | 8.5A | 0.0092ohm | - | 42.5mm | 17mm | 42.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 61V/µs | 61A | 5A | 0.0178ohm | - | 32mm | 13mm | 32mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET | - | 0.022µF | ± 10% | - | Through Hole | - | 100V | - | PC Pin | 5mm | - | - | - | - | - | 7mm | 3.5mm | 13mm | - | - | QYX Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 45µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 14.5V/µs | 652.5A | 14A | 0.0042ohm | - | 57.5mm | 30mm | 57.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 60µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 14.5V/µs | 870A | 14A | 0.0037ohm | - | 57.5mm | 35mm | 57.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 41V/µs | 205A | 10.5A | 0.0077ohm | - | 42.5mm | 22mm | 42.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 35µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 19V/µs | 665A | 14A | 0.0043ohm | - | 42.5mm | 30mm | 42.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 315V | 800V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 36V/µs | 79.2A | 4.5A | 0.0153ohm | - | 32mm | 11mm | 32mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 420V | 1.1kV | GRADE II (Test Condition A) | PC Pin | - | 23V/µs | 575A | 22A | 0.0038ohm | - | 57.5mm | 35mm | 57.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 30µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 19V/µs | 570A | 14A | 0.0046ohm | - | 41.5mm | 24mm | 41.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 420V | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 34V/µs | 231.2A | 11A | 0.0069ohm | - | 42.5mm | 22mm | 42.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | - | 12.5V/µs | 1.25kA | 26A | 0.003ohm | - | 57.5mm | 38mm | 57.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 47µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 19V/µs | 893A | 14A | 0.0036ohm | - | 42mm | 35mm | 42mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 75µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12.5V/µs | 937.5A | 14A | 0.0039ohm | - | 57.5mm | 35mm | 57.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 47µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | - | 19V/µs | 893A | 23A | 0.003ohm | - | 42mm | 35mm | 42mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | 500+ $0.244 1000+ $0.216 2500+ $0.197 | Film / Foil PET | - | 0.22µF | ± 10% | Commercial, Industrial | Through Hole | - | 50V | - | PC Pin | 7.5mm | - | - | - | - | - | 11mm | 7mm | 13.5mm | - | - | QYX Series | -40°C | 85°C | - | ||||||