12µF Power Film Capacitors:

52 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1409

RoHS

Date/Lot Code

Each
1+
$10.900
10+
$7.170
25+
$6.930
50+
$6.700
100+
$6.580
More Pricing...
Total:$10.90
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
480A
18.1A
0.0058ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1345

RoHS

Date/Lot Code

Each
1+
$9.350
10+
$7.800
25+
$6.820
50+
$5.840
100+
$4.680
More Pricing...
Total:$9.35
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
0.0118ohm
-
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
16AC9348

RoHS

Date/Lot Code

Each
1+
$6.350
10+
$4.820
25+
$4.560
50+
$4.310
100+
$4.040
More Pricing...
Total:$6.35
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
45.6mm
-
-
-
-
-
48.5mm
22mm
36mm
-
EZPQ Series
-40°C
85°C
-
59AC8758

RoHS

Date/Lot Code

Each
1+
$6.630
10+
$5.130
25+
$4.930
50+
$4.740
100+
$4.540
More Pricing...
Total:$6.63
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
190A
14.4A
0.0063ohm
-
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
03P4362

RoHS

Each
1+
$14.490
10+
$13.950
25+
$12.430
50+
$11.690
100+
$10.690
More Pricing...
Total:$14.49
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
12µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
6mm
-
-
-
-
FP-CA-AU Series
-40°C
85°C
-
18X0866

RoHS

Each
1+
$18.520
10+
$13.190
25+
$12.800
50+
$12.410
100+
$12.020
More Pricing...
Total:$18.52
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15.8V/µs
190A
21A
5200µohm
-
41.5mm
20mm
40mm
-
BLC Series
-45°C
85°C
-
82AH0173

RoHS

Date/Lot Code

Each
1+
$6.940
10+
$5.140
25+
$4.730
50+
$4.310
100+
$3.920
More Pricing...
Total:$6.94
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
6V/µs
78A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0249

RoHS

Date/Lot Code

Each
1+
$5.190
10+
$3.740
25+
$3.430
50+
$3.110
100+
$2.850
More Pricing...
Total:$5.19
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
780A
14.1A
0.0057ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7716

RoHS

Date/Lot Code

Each
1+
$7.980
10+
$6.160
25+
$5.750
50+
$5.340
100+
$4.700
More Pricing...
Total:$7.98
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7715

RoHS

Date/Lot Code

Each
1+
$7.190
10+
$5.580
25+
$5.210
50+
$4.830
100+
$4.690
More Pricing...
Total:$7.19
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
69AH7775

RoHS

Date/Lot Code

Each
1+
$9.540
10+
$7.480
25+
$7.000
50+
$6.530
100+
$6.040
Total:$9.54
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
24AJ0348

RoHS

Date/Lot Code

Each
1+
$6.550
Total:$6.55
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
77AH4577

RoHS

Each
1+
$20.230
50+
$18.430
100+
$16.950
250+
$15.800
500+
$14.820
Total:$20.23
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 10%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
62V/µs
-
-
0.01ohm
50.8mm
-
-
-
10A
MP SD Series
-40°C
85°C
-
38AJ1387

RoHS

Date/Lot Code

Each
1+
$6.730
10+
$4.960
25+
$4.710
50+
$4.460
100+
$4.200
More Pricing...
Total:$6.73
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
420A
14.4A
0.0069ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
72AK6548

RoHS

Date/Lot Code

Each
1+
$7.550
Total:$7.55
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6597

RoHS

Date/Lot Code

Each
1+
$8.870
10+
$6.160
25+
$5.970
50+
$5.790
100+
$5.610
Total:$8.87
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
21AM4040

RoHS

Date/Lot Code

Each
1+
$22.010
10+
$16.850
25+
$15.640
50+
$14.420
100+
$13.200
More Pricing...
Total:$22.01
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
984A
28.3A
-
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
72AK6601

RoHS

Date/Lot Code

Each
1+
$9.010
10+
$6.970
25+
$6.630
50+
$6.280
100+
$5.720
Total:$9.01
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
03AM7681

RoHS

Date/Lot Code

Each
1+
$7.200
10+
$6.500
25+
$6.120
50+
$5.720
100+
$5.230
More Pricing...
Total:$7.20
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
11.5A
8800µohm
-
42mm
20mm
39.5mm
-
B32776H Series
-40°C
105°C
AEC-Q200
86AK7379

RoHS

Date/Lot Code

Each
1+
$6.350
10+
$4.710
25+
$4.530
50+
$4.350
100+
$4.170
More Pricing...
Total:$6.35
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
420A
13.8A
7600µohm
-
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
72AK6602

RoHS

Date/Lot Code

Each
1+
$9.340
10+
$7.370
25+
$6.940
50+
$6.510
100+
$5.930
Total:$9.34
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
03AM7682

RoHS

Date/Lot Code

Each
1+
$8.820
10+
$7.970
25+
$7.510
50+
$7.020
100+
$6.410
More Pricing...
Total:$8.82
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.5A
8100µohm
-
42mm
28mm
42.5mm
-
B32776YZ Series
-40°C
105°C
-
03AM7649

RoHS

Date/Lot Code

Each
1+
$7.280
10+
$6.580
25+
$6.200
50+
$5.790
100+
$5.290
More Pricing...
Total:$7.28
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
-
14A
3100µohm
-
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
72AK6662

RoHS

Date/Lot Code

Each
1+
$9.800
10+
$7.740
25+
$7.280
50+
$6.820
100+
$6.210
Total:$9.80
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6661

RoHS

Date/Lot Code

Each
1+
$6.450
Total:$6.45
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
1-25 of 52 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK