20µF Noise Suppression & Safety Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.400 10+ $12.020 25+ $11.540 50+ $11.050 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | X2 | Through Hole | 350VAC | 50V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ $19.980 10+ $16.360 25+ $15.560 50+ $14.750 100+ $14.730 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 20% | X2 | Through Hole | 310VAC | - | GRADE II (Test Condition A) | 37.5mm | -55°C | 110°C | F339M Series | - | ||||||
Each | 1+ $12.150 10+ $11.640 25+ $10.990 50+ $9.910 100+ $9.400 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 20% | X2 | Through Hole | 350VAC | 30V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 110°C | B32928 Series | AEC-Q200 | ||||||
Each | 1+ $9.150 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | X2 | Through Hole | 305V | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928C Series | - | ||||||
Each | 1+ $8.700 10+ $8.270 25+ $7.160 50+ $6.650 100+ $5.860 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $21.610 10+ $17.010 25+ $16.570 50+ $16.130 100+ $15.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 20% | X2 | Through Hole | 350VAC | 50V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||