We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Voltage Rating
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05M2916

RoHS

Each
1+
$20.840
10+
$19.950
25+
$18.770
50+
$16.850
100+
$15.930
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
97K6042

RoHS

Each
1+
$12.690
10+
$12.210
25+
$10.840
50+
$10.170
100+
$9.270
More Pricing...
Metallized PP
Can
15µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
46F3410

RoHS

Each
25+
$18.280
50+
$16.700
100+
$16.340
250+
$15.860
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
50F1873

RoHS

Each
1+
$12.910
10+
$12.650
25+
$12.390
50+
$12.130
100+
$11.880
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M4404

RoHS

Each
10+
$8.690
Metallized PP
Can
3µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M4432

RoHS

Each
25+
$24.280
50+
$22.090
100+
$21.630
250+
$20.330
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
15B5541

RoHS

Each
10+
$22.090
25+
$20.440
-
Can
8µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
67mm
-
-25°C
85°C
58R6581

RoHS

Each
100+
$2.620
500+
$2.350
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
Through Hole
125V
PC Pin
27.5mm
-
-
25.7mm
QXK Series
-40°C
105°C
14M7562

RoHS

Each
100+
$0.728
500+
$0.670
1000+
$0.647
2500+
$0.624
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
Through Hole
125V
PC Pin
17.5mm
-
-
14.8mm
QXK Series
-40°C
105°C
56J8994

RoHS

Each
25+
$31.530
50+
$30.510
100+
$29.490
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
35C3459

RoHS

Each
25+
$35.090
50+
$33.960
100+
$32.820
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
39P6234

RoHS

Each
25+
$43.930
50+
$42.510
100+
$41.090
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
73.16mm
GEM III 27L Series
-40°C
70°C
90C0536

RoHS

Date/Lot Code

Each
1+
$42.790
5+
$40.620
10+
$38.550
25+
$34.930
50+
$31.800
More Pricing...
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
50F1880

RoHS

Each
25+
$24.420
50+
$22.320
100+
$21.830
250+
$21.190
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
50.8mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
05M2899

RoHS

Each
1+
$13.030
10+
$12.530
25+
$11.090
50+
$10.390
100+
$9.440
More Pricing...
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
13M4429

RoHS

Each
25+
$17.570
50+
$16.050
100+
$15.700
250+
$15.240
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
38P7615

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
3µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
39P6235

RoHS

Each
1+
$35.270
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
67R8897

RoHS

Date/Lot Code

Each
1+
$12.750
10+
$10.170
25+
$10.070
50+
$9.960
100+
$8.600
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
13M4442

RoHS

Each
1+
$18.830
10+
$18.450
25+
$18.080
50+
$17.700
100+
$17.320
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M4452

RoHS

Each
1+
$19.440
5+
$18.460
10+
$17.510
25+
$15.860
50+
$14.440
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
90B5590
Each
1+
$41.150
5+
$38.800
10+
$35.970
25+
$33.390
50+
$32.680
More Pricing...
Metallized PP
Can
60µF
± 1.5%
-
330V
Quick Connect
-
-
50.8mm
120.65mm
-
-40°C
90°C
38P7638

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
12.5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.56mm
GEM III PB Series
-40°C
70°C
39P9011

RoHS

Each
25+
$11.770
50+
$10.860
Metallized PP
Can
2µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
21J7114

RoHS

Each
25+
$55.710
50+
$54.530
100+
$51.400
Metallized PP
Axial Leaded
20µF
± 5%
Through Hole
160V
PC Pin
-
11V/µs
42mm
28.0mm
41L Series
-40°C
85°C
1-25 of 532 items
of 22 page(s)