41L Series Motor Run Capacitors:
19 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $87.150 50+ $85.870 100+ $83.950 | Metallized PP | Axial Leaded | 5µF | ± 5% | Through Hole | 400V | PC Pin | 11V/µs | 55mm | 30.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $21.970 50+ $20.080 100+ $19.650 250+ $19.060 | Metallized PP | Axial Leaded | 2µF | ± 5% | Through Hole | 330V | PC Pin | 9V/µs | 42mm | 18.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $8.810 50+ $7.730 100+ $7.190 250+ $6.940 500+ $6.450 | Metallized PP | Axial Leaded | 0.68µF | ± 5% | Through Hole | 250V | PC Pin | 6V/µs | 31mm | 10.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $45.000 50+ $44.050 100+ $41.520 | Metallized PP | Axial Leaded | 5µF | ± 5% | Through Hole | 330V | PC Pin | 11V/µs | 42mm | 28.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 250+ $8.090 | Metallized PP | Axial Leaded | 4µF | ± 5% | Through Hole | 250V | PC Pin | 9V/µs | 31mm | 19.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 250+ $6.070 | Metallized PP | Axial Leaded | 3µF | ± 5% | Through Hole | 250V | PC Pin | 9V/µs | 31mm | 20.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $55.710 50+ $54.530 100+ $51.400 | Metallized PP | Axial Leaded | 20µF | ± 5% | Through Hole | 160V | PC Pin | 11V/µs | 42mm | 28.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $14.550 50+ $13.290 100+ $13.000 250+ $12.620 | Metallized PP | Axial Leaded | 2µF | ± 5% | Through Hole | 250V | PC Pin | 9V/µs | 31mm | 16.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $21.990 50+ $20.100 100+ $19.660 250+ $19.080 | Metallized PP | Axial Leaded | 5µF | ± 5% | Through Hole | 160V | PC Pin | 9V/µs | 31mm | 17.0mm | 41L Series | -40°C | 85°C | ||||||
66F8202 RoHS | Each | 25+ $9.710 50+ $8.510 100+ $7.920 250+ $7.650 500+ $7.100 | Metallized PP | Axial Leaded | 1µF | ± 5% | Through Hole | 250V | PC Pin | 8V/µs | 31mm | 12.0mm | 41L Series | -40°C | 85°C | |||||
Each | 25+ $9.460 50+ $8.290 100+ $7.710 250+ $7.450 500+ $6.920 | Metallized PP | Axial Leaded | 1µF | ± 5% | Through Hole | 160V | PC Pin | 5V/µs | 19mm | 11.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $71.730 50+ $70.680 100+ $69.090 | Metallized PP | Axial Leaded | 4µF | ± 5% | Through Hole | 400V | PC Pin | 11V/µs | 42mm | 33.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $62.320 50+ $61.400 100+ $60.030 | Metallized PP | Axial Leaded | 15µF | ± 5% | Through Hole | 250V | PC Pin | 11V/µs | 55mm | 32.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $59.690 50+ $58.430 100+ $55.060 | Metallized PP | Axial Leaded | 3µF | ± 5% | Through Hole | 400V | PC Pin | 11V/µs | 42mm | 28.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $82.030 50+ $80.820 100+ $79.010 | Metallized PP | Axial Leaded | 30µF | ± 5% | Through Hole | 160V | PC Pin | 11V/µs | 55mm | 29.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $70.680 50+ $69.640 100+ $68.080 | Metallized PP | Axial Leaded | 10µF | ± 5% | Through Hole | 330V | PC Pin | 11V/µs | 55mm | 34.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+ $17.570 50+ $16.050 100+ $15.700 250+ $15.240 | Metallized PP | Axial Leaded | 2.5µF | ± 5% | Through Hole | 250V | PC Pin | 9V/µs | 31mm | 18.5mm | 41L Series | -40°C | 85°C | ||||||
66F8211 | Each | 25+ $45.100 50+ $44.150 100+ $41.610 | Metallized PP | Axial Leaded | 10µF | ± 5% | Through Hole | 250V | PC Pin | 11V/µs | 42mm | 30.0mm | 41L Series | -40°C | 85°C | |||||
Each | 25+ $15.880 50+ $13.930 100+ $12.950 250+ $12.510 500+ $11.620 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | Through Hole | 160V | PC Pin | 9V/µs | 31mm | 11.5mm | 41L Series | -40°C | 85°C | ||||||