4.16.10 Series Motor Run Capacitors:
44 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.450 10+ $12.940 25+ $11.490 50+ $10.790 100+ $9.840 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $22.520 10+ $21.580 25+ $20.340 50+ $18.320 100+ $17.350 More Pricing... | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $17.610 10+ $16.950 25+ $15.050 50+ $14.130 100+ $12.880 More Pricing... | Metallized PP | Can | 25µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $8.130 10+ $7.350 25+ $6.880 50+ $6.430 100+ $5.840 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $7.550 10+ $6.830 25+ $6.390 50+ $5.980 100+ $5.430 More Pricing... | Metallized PP | Can | 4µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $20.970 10+ $20.080 25+ $18.930 50+ $17.060 100+ $16.150 More Pricing... | Metallized PP | Can | 30µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $10.330 10+ $9.340 25+ $8.750 50+ $8.170 100+ $7.430 More Pricing... | Metallized PP | Can | 8µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $15.840 10+ $15.240 25+ $13.540 50+ $12.710 100+ $11.590 More Pricing... | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $14.890 10+ $14.340 25+ $12.720 50+ $11.950 100+ $10.900 More Pricing... | Metallized PP | Can | 4µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $10.370 10+ $9.990 25+ $8.870 50+ $8.330 100+ $7.590 More Pricing... | Metallized PP | Can | 12µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $22.650 10+ $21.690 25+ $20.440 50+ $18.430 100+ $17.440 More Pricing... | Metallized PP | Can | 40µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $9.900 10+ $9.520 25+ $8.460 50+ $7.940 100+ $7.240 More Pricing... | Metallized PP | Can | 10µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $12.860 10+ $12.370 25+ $10.980 50+ $10.310 100+ $9.400 More Pricing... | Metallized PP | Can | 20µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $18.220 10+ $17.530 25+ $15.570 50+ $14.610 100+ $13.330 More Pricing... | Metallized PP | Can | 8µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $14.470 10+ $13.920 25+ $12.360 50+ $11.600 100+ $10.590 More Pricing... | Metallized PP | Can | 18µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $6.890 10+ $6.230 25+ $5.830 50+ $5.450 100+ $4.950 More Pricing... | Metallized PP | Can | 5µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $19.290 10+ $18.480 25+ $17.420 50+ $15.690 100+ $14.870 More Pricing... | Metallized PP | Can | 30µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $42.160 5+ $40.440 10+ $38.790 25+ $35.900 50+ $33.400 More Pricing... | Metallized PP | Can | 80µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 55mm | 120mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $32.640 5+ $31.310 10+ $30.030 25+ $27.790 50+ $25.860 More Pricing... | Metallized PP | Can | 70µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 50mm | 117mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $35.830 5+ $34.380 10+ $32.980 25+ $30.520 50+ $28.400 More Pricing... | Metallized PP | Can | 60µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 50mm | 117mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $18.080 10+ $17.400 25+ $15.450 50+ $14.510 100+ $13.230 More Pricing... | Metallized PP | Can | 20µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $45.400 5+ $43.550 10+ $41.780 25+ $38.660 50+ $35.970 More Pricing... | Metallized PP | Can | 80µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 55mm | 120mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $33.010 5+ $31.660 10+ $30.360 25+ $28.100 50+ $26.150 More Pricing... | Metallized PP | Can | 50µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 45mm | 117mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $14.890 10+ $14.340 25+ $12.720 50+ $11.950 100+ $10.900 More Pricing... | Metallized PP | Can | 16µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $9.180 10+ $8.840 25+ $7.850 50+ $7.370 100+ $6.720 More Pricing... | Metallized PP | Can | 8µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||