Motor Run Capacitors :
532 Products FoundFind a huge range of Motor Run Capacitors at Newark Electronics. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Capcom, Kemet, Icel By Nichicon, Ducati & Ebm-papst
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Voltage Rating
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Capacitor Case Style
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.030 10+ $12.530 25+ $11.090 50+ $10.390 100+ $9.440 More Pricing... | Metallized PP | Can | 3µF | - | ± 5% | - | 450V | Wire Leaded | - | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $6.650 10+ $6.000 25+ $5.620 50+ $5.230 100+ $4.740 More Pricing... | Metallized PP | Can | 4µF | - | ± 5% | - | 450V | Quick Connect | - | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $11.910 10+ $9.440 25+ $9.320 50+ $9.200 100+ $8.050 More Pricing... | Metallized PP | Can | 25µF | - | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | - | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $17.050 10+ $16.390 25+ $14.500 50+ $13.590 100+ $12.360 More Pricing... | Metallized PP | Can | 25µF | - | ± 5% | - | 450V | Quick Connect | - | 14.4mm | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $13.970 5+ $13.100 | - | Can | 3µF | - | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | - | - | 25mm | 49mm | - | -25°C | 70°C | ||||||
Each | 1+ $14.320 10+ $12.800 25+ $12.050 50+ $11.300 | Metallized PP | Can | 40µF | - | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | - | 13.4mm | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $14.730 5+ $14.410 | - | Can | 4µF | - | - | Stud Mount - M8 | - | Wire Leaded | - | - | - | 28mm | 55mm | - | -25°C | 85°C | ||||||
Each | 1+ $10.030 10+ $9.050 25+ $8.470 50+ $7.890 100+ $7.150 More Pricing... | Metallized PP | Can | 8µF | - | ± 5% | - | 450V | Quick Connect | - | 14.4mm | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $25.240 5+ $24.840 10+ $24.450 25+ $24.050 50+ $23.650 More Pricing... | - | Can | 10µF | - | - | Stud Mount - M8 | - | Wire Leaded | - | - | - | 40mm | 70mm | - | -25°C | 85°C | ||||||
Each | 1+ $14.420 10+ $13.860 25+ $12.270 50+ $11.500 100+ $10.450 More Pricing... | Metallized PP | Can | 4µF | - | ± 5% | - | 450V | Wire Leaded | - | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $14.420 10+ $13.860 25+ $12.270 50+ $11.500 100+ $10.450 More Pricing... | Metallized PP | Can | 2µF | - | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | - | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | ||||||
Each | 1+ $21.890 10+ $20.930 25+ $19.700 50+ $17.690 100+ $16.720 More Pricing... | Metallized PP | Can | 40µF | - | ± 5% | - | 450V | Quick Connect | - | 14.4mm | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $4.750 10+ $3.570 25+ $3.380 50+ $3.180 100+ $2.960 More Pricing... | Metallized PP | Can | 2µF | - | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | - | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $14.070 10+ $13.520 25+ $11.970 50+ $11.210 100+ $10.200 More Pricing... | Metallized PP | Can | 20µF | - | ± 5% | - | 450V | Quick Connect | - | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $16.890 10+ $16.230 25+ $14.370 50+ $13.460 100+ $12.240 More Pricing... | Metallized PP | Can | 8µF | - | ± 5% | - | 450V | Wire Leaded | - | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $14.000 10+ $13.460 25+ $11.920 50+ $11.170 100+ $10.160 More Pricing... | Metallized PP | Can | 18µF | - | ± 5% | - | 450V | Quick Connect | - | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $6.690 10+ $6.040 25+ $5.650 50+ $5.270 100+ $4.770 More Pricing... | Metallized PP | Can | 5µF | - | ± 5% | - | 450V | Quick Connect | - | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $18.640 10+ $17.840 25+ $16.790 50+ $15.070 100+ $14.250 More Pricing... | Metallized PP | Can | 30µF | - | ± 5% | - | 450V | Quick Connect | - | 14.4mm | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $31.040 5+ $28.330 10+ $25.620 25+ $25.260 50+ $24.900 More Pricing... | Film / Foil PP | Can | 100µF | - | ± 5% | Stud Mount - M12 | 470V | Quick Connect | - | 13.4mm | 15V/µs | 55mm | 133mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+ $12.810 10+ $10.200 25+ $9.760 50+ $9.310 100+ $8.960 More Pricing... | Metallized PP | Can | 30µF | - | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | - | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $7.890 10+ $7.120 25+ $6.660 50+ $6.210 100+ $5.620 More Pricing... | Metallized PP | Can | 2µF | - | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | ||||||
Each | 1+ $13.040 5+ $12.030 | - | Can | 2µF | - | - | Stud Mount - M8 | - | Wire Leaded | - | - | - | 28mm | 55mm | - | -25°C | 85°C | ||||||
Each | 1+ $26.620 5+ $24.820 10+ $23.030 25+ $21.230 50+ $20.580 More Pricing... | Metallized PP | Can | 60µF | - | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | - | 45mm | 103mm | MotorCap B32332 Series | -25°C | 85°C | ||||||
Each | 1+ $9.030 10+ $7.130 25+ $6.710 50+ $6.290 100+ $5.840 More Pricing... | Metallized PP | Can | 2.5µF | - | ± 5% | - | 400V | Wire Leaded | - | - | 10V/µs | 25mm | 51mm | B32355C Series | -25°C | 100°C | ||||||
Each | 1+ $14.930 10+ $12.570 25+ $11.990 50+ $11.400 100+ $11.040 More Pricing... | Film / Foil PP | Can | 40µF | - | ± 5% | Stud Mount - M8 | 470V | Quick Connect | - | 13.4mm | 15V/µs | 45mm | 98mm | C87 Series | -25°C | 85°C | ||||||