79 Product Results Found for "KEMET"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.750 10+ $10.170 25+ $10.070 50+ $9.960 100+ $8.600 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $11.910 10+ $9.440 25+ $9.320 50+ $9.200 100+ $8.050 More Pricing... | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $14.320 10+ $12.800 25+ $12.050 50+ $11.300 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $3.990 10+ $3.600 25+ $3.370 50+ $3.140 100+ $2.850 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $8.860 10+ $6.900 25+ $6.510 50+ $6.110 100+ $5.730 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $7.240 10+ $5.010 25+ $4.930 50+ $4.850 100+ $4.330 More Pricing... | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $4.750 10+ $3.570 25+ $3.380 50+ $3.180 100+ $2.960 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $4.800 10+ $3.210 25+ $3.080 50+ $2.950 100+ $2.860 More Pricing... | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $10.290 10+ $8.200 25+ $7.750 50+ $7.290 100+ $6.850 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $15.500 10+ $11.970 25+ $11.570 50+ $11.100 100+ $10.940 More Pricing... | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 40mm | 94mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $11.470 10+ $9.300 25+ $8.840 50+ $8.370 100+ $8.200 More Pricing... | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+ $10.250 10+ $9.860 25+ $9.530 50+ $9.130 100+ $8.900 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 40mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $11.180 10+ $8.330 25+ $7.990 50+ $7.650 100+ $7.390 | Metallized PP | Can | 6µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $7.630 10+ $7.340 25+ $6.530 50+ $6.140 100+ $5.610 More Pricing... | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $31.040 5+ $28.330 10+ $25.620 25+ $25.260 50+ $24.900 More Pricing... | Film / Foil PP | Can | 100µF | ± 5% | Stud Mount - M12 | 470V | Quick Connect | 13.4mm | 15V/µs | 55mm | 133mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+ $8.560 10+ $6.650 25+ $6.270 50+ $5.890 100+ $5.520 More Pricing... | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | ||||||
Each | 1+ $12.810 10+ $10.200 25+ $9.760 50+ $9.310 100+ $8.960 More Pricing... | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $13.850 10+ $13.430 25+ $12.990 50+ $12.430 100+ $12.130 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $17.710 10+ $17.180 25+ $16.600 50+ $15.900 100+ $15.510 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $10.030 10+ $9.110 25+ $8.640 50+ $8.360 100+ $8.070 | Metallized PP | Can | 16µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 71.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $13.450 10+ $12.060 25+ $11.650 50+ $11.160 100+ $10.890 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 35mm | 78mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+ $4.240 10+ $4.020 25+ $3.860 50+ $3.720 100+ $3.550 More Pricing... | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $13.010 10+ $12.790 25+ $12.700 50+ $12.600 100+ $12.500 More Pricing... | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $14.930 10+ $12.570 25+ $11.990 50+ $11.400 100+ $11.040 More Pricing... | Film / Foil PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 98mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+ $7.890 10+ $6.100 25+ $5.750 50+ $5.400 100+ $5.120 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | ||||||