12µF Motor Run Capacitors:

11 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67R8897

RoHS

Date/Lot Code

Each
1+
$13.120
10+
$10.540
25+
$9.900
50+
$9.250
100+
$8.970
Total:$13.12
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
05M2928

RoHS

Each
1+
$14.640
10+
$14.060
25+
$12.580
50+
$11.890
100+
$10.820
More Pricing...
Total:$14.64
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
67R8905

RoHS

Date/Lot Code

Each
1+
$7.420
10+
$5.660
25+
$5.290
50+
$4.920
100+
$4.910
More Pricing...
Total:$7.42
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
05M2910

RoHS

Each
1+
$7.820
10+
$7.510
25+
$6.720
50+
$6.350
100+
$5.780
More Pricing...
Total:$7.82
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
05M2909

RoHS

Each
1+
$14.640
10+
$14.060
25+
$12.580
50+
$11.890
100+
$10.820
More Pricing...
Total:$14.64
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
47AC2503

RoHS

Each
1+
$12.320
10+
$11.850
25+
$10.530
50+
$9.880
100+
$9.010
More Pricing...
Total:$12.32
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
13M3903

RoHS

Each
1+
$28.040
5+
$25.800
10+
$23.830
25+
$21.590
50+
$19.910
Total:$28.04
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
68X2454

RoHS

Date/Lot Code

Each
1+
$10.280
Total:$10.28
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
78AH4926

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
-
37mm
MAB Series
-40°C
100°C
93B7761

RoHS

Each
1+
$14.100
Total:$352.50
Min: 25 / Mult: 1
Metallized PP
Can
12µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
34AK0886

RoHS

Each
1+
$33.790
50+
$31.150
150+
$25.470
500+
$23.510
Total:$337.90
Min: 10 / Mult: 10
-
Can
12µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
47.63mm
79.38mm
-
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK