3,846 Product Results Found for "passives"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitor Dielectric Type
Capacitance
Capacitance Tolerance
Voltage(AC)
Typical Applications
Suppression Class
Voltage Rating VAC
Voltage Rating VDC
Voltage(DC)
Capacitor Case Style
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
Operating Temperature Range
Lead Spacing
Product Length
Packaging
Packaging
dv/dt Rating
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Tamaño de Funda
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.220 10+ $2.400 25+ $1.980 50+ $1.660 100+ $1.560 More Pricing... | Metallized PET | Axial Leaded | 3.3µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+ $0.451 10+ $0.223 25+ $0.217 50+ $0.210 100+ $0.204 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ $2.450 10+ $1.680 25+ $1.520 50+ $1.370 100+ $1.280 More Pricing... | Metallized PET | Axial Leaded | 1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+ $1.560 10+ $0.836 25+ $0.790 50+ $0.744 100+ $0.555 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ $0.657 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
LCR COMPONENTS | Each | 1+ $1.760 10+ $1.410 25+ $1.310 50+ $1.200 100+ $1.090 More Pricing... | Film / Foil PS | Axial Leaded | 100pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 100pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 1% | 125V | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ $2.350 10+ $1.980 25+ $1.840 50+ $1.710 100+ $1.550 More Pricing... | Film / Foil PS | Axial Leaded | 22pF | ± 1pF | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 1+ $4.210 10+ $2.660 25+ $2.480 50+ $2.310 100+ $2.170 More Pricing... | Metallized PET | Axial Leaded | 4.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+ $0.378 10+ $0.182 25+ $0.175 50+ $0.168 100+ $0.161 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
LCR COMPONENTS | Each | 1+ $2.040 10+ $1.710 25+ $1.600 50+ $1.480 100+ $1.340 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.323 10+ $0.151 25+ $0.146 50+ $0.141 100+ $0.136 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 390pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+ $1.880 10+ $1.310 25+ $1.190 50+ $1.080 100+ $1.010 More Pricing... | Metallized PET | Axial Leaded | 2200pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.313 10+ $0.147 25+ $0.142 50+ $0.138 100+ $0.133 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $14.850 10+ $11.980 25+ $11.410 50+ $10.840 100+ $10.370 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.313 10+ $0.185 25+ $0.161 50+ $0.135 100+ $0.119 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.083 10+ $0.000 100+ $0.000 | Metallized PPS Stacked | 0805 [2012 Metric] | 2700pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 1+ $0.760 10+ $0.415 25+ $0.404 50+ $0.393 100+ $0.383 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 7.4mm | 15mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.933 10+ $0.501 100+ $0.463 | Metallized PPS Stacked | 1210 [3225 Metric] | 0.1µF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 3.2mm | 2.5mm | 2.1mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 1+ $2.460 10+ $1.590 25+ $1.480 50+ $1.380 100+ $1.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 2% | 160V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8mm | MKP420 Series | -55°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 330pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+ $1.320 10+ $0.741 25+ $0.726 50+ $0.710 100+ $0.695 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.860 10+ $1.300 25+ $1.180 50+ $1.070 100+ $0.995 More Pricing... | Metallized PET | Axial Leaded | 1000pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||