MKP1841 Series General Purpose Film Capacitors:
24 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.080 10+ $7.130 25+ $6.850 50+ $6.560 100+ $6.280 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 37.5mm | 41.5mm | 18mm | 32.5mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ $2.710 10+ $1.790 25+ $1.720 50+ $1.650 100+ $1.260 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | 22.5mm | 26mm | 6mm | 15.5mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ $2.200 10+ $1.620 25+ $1.490 50+ $1.360 100+ $1.160 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 23mm | 26mm | 6mm | 15.5mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ $3.450 10+ $2.360 25+ $2.350 50+ $2.330 100+ $2.020 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 220V | 400V | Through Hole | PC Pin | 15mm | 17.5mm | 7mm | 13.5mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ $1.680 10+ $1.470 25+ $1.450 50+ $1.430 100+ $1.340 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 220V | 400V | Through Hole | PC Pin | 15mm | 17.5mm | 5mm | 11mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ $1.270 10+ $0.713 25+ $0.687 50+ $0.660 100+ $0.634 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 250V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 3mm | 8.5mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 50+ $4.250 100+ $3.780 500+ $3.440 1000+ $3.040 2500+ $2.830 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 220V | 400V | Through Hole | PC Pin | 37.5mm | 41.5mm | 14.5mm | 24.5mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 100+ $2.020 500+ $1.830 1000+ $1.620 2500+ $1.510 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 27.5mm | 31.5mm | 15mm | 25mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 500+ $1.170 1000+ $1.020 2500+ $0.911 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 15mm | 17.5mm | 5mm | 11mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 100+ $1.890 500+ $1.710 1000+ $1.490 2500+ $1.330 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 27.5mm | 31mm | 11mm | 21mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 100+ $1.920 500+ $1.740 1000+ $1.510 2500+ $1.350 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 28mm | 31mm | 11mm | 21mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 100+ $1.430 500+ $1.290 1000+ $1.130 2500+ $1.010 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 220V | 400V | Through Hole | PC Pin | 22.5mm | 26mm | 8.5mm | 18mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 100+ $1.910 500+ $1.720 1000+ $1.500 2500+ $1.340 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 400V | 630V | Through Hole | PC Pin | 27.5mm | 31mm | 9mm | 19mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ $0.901 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 250V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 3mm | 8.5mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 100+ $2.480 500+ $2.250 1000+ $2.210 2500+ $2.190 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 220V | 400V | Through Hole | PC Pin | 27.5mm | 31mm | 13mm | 23mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 500+ $1.140 1000+ $0.987 2500+ $0.884 | Double Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 15mm | 17.5mm | 5mm | 11mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 500+ $0.690 1000+ $0.681 2500+ $0.642 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 15mm | 17.5mm | 5mm | 11mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 100+ $0.952 500+ $0.835 1000+ $0.718 2500+ $0.662 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 22.5mm | 26mm | 6mm | 15.5mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 100+ $1.670 500+ $1.510 1000+ $1.310 2500+ $1.180 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 400V | 630V | Through Hole | PC Pin | 15mm | 17.5mm | 6mm | 12mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1000+ $0.796 2500+ $0.734 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 250V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 100+ $1.070 500+ $1.050 1000+ $1.030 2500+ $1.020 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 23mm | 26mm | 8.5mm | 18mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 50+ $2.960 100+ $2.640 500+ $2.400 1000+ $2.120 2500+ $1.970 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 700V | 2kV | Through Hole | PC Pin | 37.5mm | 41.5mm | 12.5mm | 22.5mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 500+ $0.970 1000+ $0.843 2500+ $0.755 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 22.5mm | 26mm | 8.5mm | 18mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ $3.540 2000+ $1.130 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 27.5mm | 31mm | 11mm | 21mm | MKP1841 Series | -55°C | 100°C | ||||||