0
0 Items$0.00

General Purpose Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
26M1608

RoHS

Date/Lot Code

Each
1+$2.620
10+$1.870
25+$1.720
50+$1.570
100+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
26M1607

RoHS

Date/Lot Code

Each
1+$2.130
10+$1.500
25+$1.380
50+$1.250
100+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
04M7384

RoHS

Date/Lot Code

Each
1+$1.860
10+$1.270
25+$1.160
50+$1.050
100+$0.985
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
26M1605

RoHS

Each
1+$1.940
10+$1.340
25+$1.240
50+$1.130
100+$1.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
23M1140

RoHS

Each
1+$1.850
10+$1.560
25+$1.460
50+$1.360
100+$1.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
78Y8360

RoHS

Each
1+$2.160
10+$1.520
25+$1.390
50+$1.260
100+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
57AC2608

RoHS

Each
1+$1.930
10+$1.350
25+$1.230
50+$1.110
100+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
Radial Leaded
-
5mm
7.5mm
-
5.5mm
7mm
MKP1837 Series
-55°C
100°C
-
78Y8357

RoHS

Each
1+$1.910
10+$1.340
25+$1.220
50+$1.100
100+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
82AH6777

RoHS

Each
10+$0.602
25+$0.543
50+$0.485
100+$0.450
500+$0.390
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.5mm
-
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
26M1615

RoHS

Each
10+$0.753
25+$0.681
50+$0.612
100+$0.536
500+$0.471
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
2.5mm
7.5mm
-
4.6mm
7.5mm
MKS0 Series
-55°C
100°C
-
34M7595

RoHS

Date/Lot Code

Each
1+$2.460
10+$1.470
25+$1.440
50+$1.410
100+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
78Y8364

RoHS

Each
1+$2.580
10+$1.840
25+$1.700
50+$1.550
100+$1.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
78Y8358

RoHS

Each
1+$1.530
10+$0.853
25+$0.833
50+$0.814
100+$0.794
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
78Y8361

RoHS

Each
1+$2.180
10+$1.570
25+$1.440
50+$1.310
100+$1.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
78Y8363

RoHS

Each
1+$2.710
10+$1.940
25+$1.790
50+$1.630
100+$1.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
26M1604

RoHS

Each
1+$1.890
10+$1.320
25+$1.200
50+$1.080
100+$1.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
25M8130

RoHS

Each
1+$0.813
10+$0.431
25+$0.419
50+$0.408
100+$0.397
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
7.5mm
-
16.5mm
7.5mm
B32562 Series
-55°C
125°C
-
94W7608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.354
25+$0.345
50+$0.336
100+$0.327
250+$0.302
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.5mm
-
5mm
10mm
B32529 Series
-55°C
125°C
AEC-Q200
62W6550

RoHS

Each
1+$0.439
10+$0.211
25+$0.205
50+$0.198
100+$0.192
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
7.5mm
-
10.3mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
78Y8362

RoHS

Date/Lot Code

Each
1+$2.460
10+$1.880
25+$1.770
50+$1.650
100+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
62W6567

RoHS

Date/Lot Code

Each
1+$0.661
10+$0.339
25+$0.330
50+$0.320
100+$0.311
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
10mm
7.5mm
-
12mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
82AH6726

RoHS

Each
10+$0.657
25+$0.642
50+$0.627
100+$0.612
500+$0.537
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.5mm
-
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
67AK1130

RoHS

Each
1+$2.050
10+$1.440
25+$1.320
50+$1.200
100+$1.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 1%
Pulse
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
390V/µs
5.5mm
7mm
MKP1837 Series
-55°C
100°C
-
62W6553

RoHS

Each
1+$0.439
10+$0.211
25+$0.196
50+$0.181
100+$0.165
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
7.5mm
-
10.3mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
11AN1078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.944
10+$0.894
25+$0.811
50+$0.731
100+$0.663
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
-
-
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.5mm
-
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK