0
0 Items$0.00

General Purpose Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
62H8955

RoHS

Date/Lot Code

Each
1+$3.870
25+$2.850
100+$2.240
250+$2.170
500+$2.100
More Pricing...
Metallized PET
Axial Leaded
0.1µF
± 10%
-
630V
Through Hole
PC Pin
GRADE I (Test Condition A)
-
28mm
-
-
150 Series
-55°C
125°C
52W5569
Each
1+$3.830
10+$2.850
25+$2.660
50+$2.460
100+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 3%
141V
400V
Through Hole
PC Pin
-
25mm
28mm
16mm
23.1mm
ECWF(L) Series
-40°C
105°C
34H3147

RoHS

Date/Lot Code

Each
1+$6.100
10+$4.500
25+$4.240
50+$3.980
100+$3.570
More Pricing...
Metallized PET
Axial Leaded
0.1µF
± 5%
-
630V
Through Hole
PC Pin
GRADE I (Test Condition A)
-
28mm
-
-
150 Series
-55°C
125°C
52W5599

RoHS

Each
100+$2.040
500+$1.840
1000+$1.780
2500+$1.710
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
141V
400V
Through Hole
PC Pin
-
25mm
28mm
16.8mm
24mm
ECWF(L) Series
-40°C
105°C
49W3450

RoHS

Each
1000+$1.620
2500+$1.590
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
25mm
28mm
15.5mm
24mm
ECWH(V) Series
-40°C
105°C
52W5597

RoHS

Each
100+$2.230
500+$2.130
1000+$2.070
2500+$2.000
Metallized PP
Radial Box - 2 Pin
2.2µF
± 3%
141V
400V
Through Hole
PC Pin
-
25mm
28mm
16.8mm
24mm
ECWF(L) Series
-40°C
105°C
49W3920

RoHS

Each
1000+$1.730
2500+$1.570
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
25mm
28mm
16mm
24.5mm
ECWH(V) Series
-40°C
105°C
49W3820

RoHS

Each
1000+$1.390
2500+$1.350
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
25mm
28mm
9.5mm
18mm
ECWH(V) Series
-40°C
105°C
60AC8989

RoHS

Each
100+$1.460
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
223V
630V
Through Hole
PC Pin
-
25mm
28mm
11.6mm
17.8mm
ECWF(L) Series
-40°C
105°C
52W5628

RoHS

Each
100+$2.120
500+$1.920
1000+$1.860
2500+$1.780
Metallized PP
Radial Box - 2 Pin
2.4µF
± 5%
141V
400V
Through Hole
PC Pin
-
25mm
28mm
17.5mm
24.8mm
ECWF(L) Series
-40°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK