0
0 Items$0.00

General Purpose Film Capacitors :

218 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78Y8478

RoHS

Each
1+$11.190
25+$10.730
100+$9.460
250+$8.850
500+$8.020
More Pricing...
Metallized PPS
Radial Box - 2 Pin
3.3µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
14.5mm
SMR/F211 Series
-55°C
150°C
-
78Y8479

RoHS

Each
1+$21.170
25+$18.680
100+$15.700
250+$14.210
500+$13.230
More Pricing...
Metallized PPS
Radial Box - 2 Pin
4.7µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
16mm
SMR/F211 Series
-55°C
150°C
-
99AJ6479

RoHS

Date/Lot Code

Each
1+$2.460
25+$1.780
100+$1.380
250+$1.300
500+$1.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
9.5mm
17.5mm
PHE426/F426 Series
-55°C
105°C
-
99AJ6477

RoHS

Date/Lot Code

Each
1+$1.260
10+$0.853
25+$0.782
50+$0.710
100+$0.639
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
5.5mm
10.5mm
PHE426/F426 Series
-55°C
85°C
-
80Y2244

RoHS

Each
1+$3.760
10+$2.930
25+$2.650
50+$2.360
100+$2.160
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
18AC7574

RoHS

Date/Lot Code

Each
1+$2.430
25+$2.030
100+$1.890
250+$1.740
500+$1.560
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
92AH5587

RoHS

Each
1+$0.862
10+$0.774
25+$0.737
50+$0.700
100+$0.664
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
400V
630V
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
58Y4977

RoHS

Date/Lot Code

Each
1+$0.981
10+$0.517
25+$0.503
50+$0.490
100+$0.476
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
91AC6734

RoHS

Date/Lot Code

Each
1+$1.580
10+$0.884
25+$0.833
50+$0.783
100+$0.732
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
250V
520V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
90AC8023

RoHS

Date/Lot Code

Each
1+$0.843
10+$0.508
25+$0.475
50+$0.442
100+$0.409
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
1kV
3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
42AC9875

RoHS

Each
1+$0.763
10+$0.495
25+$0.427
50+$0.359
100+$0.329
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
200V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
91AC6335

RoHS

Date/Lot Code

Each
1+$0.741
10+$0.424
25+$0.402
50+$0.380
100+$0.358
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
R71 Series
-55°C
105°C
-
50AJ9712

RoHS

Date/Lot Code

Each
1+$1.760
10+$1.250
25+$1.210
50+$1.160
100+$0.879
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9698

RoHS

Date/Lot Code

Each
1+$1.360
10+$0.970
25+$0.891
50+$0.813
100+$0.734
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9688

RoHS

Date/Lot Code

Each
1+$1.630
10+$0.914
25+$0.881
50+$0.847
100+$0.703
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71H Series
-55°C
125°C
AEC-Q200
46T6613

RoHS

Each
1+$0.912
10+$0.495
25+$0.482
50+$0.468
100+$0.455
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
46T6616

RoHS

Each
1+$0.976
10+$0.567
25+$0.549
50+$0.532
100+$0.514
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
7mm
14mm
FKP1 Series
-55°C
100°C
AEC-Q200
84M4988

RoHS

Each
1+$0.653
10+$0.419
25+$0.397
50+$0.375
100+$0.353
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
13.5mm
MPR Series
-55°C
105°C
-
50AJ9696

RoHS

Date/Lot Code

Each
1+$0.950
10+$0.492
25+$0.475
50+$0.457
100+$0.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9697

RoHS

Date/Lot Code

Each
1+$1.090
10+$0.683
25+$0.647
50+$0.612
100+$0.576
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71H Series
-55°C
125°C
AEC-Q200
49W3814

RoHS

Date/Lot Code

Each
1+$1.070
10+$0.567
25+$0.552
50+$0.536
100+$0.521
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
6.5mm
13.5mm
ECWH(V) Series
-40°C
105°C
-
50AJ9686

RoHS

Date/Lot Code

Each
1+$1.110
10+$0.591
25+$0.569
50+$0.547
100+$0.504
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71H Series
-55°C
125°C
AEC-Q200
54M8290

RoHS

Date/Lot Code

Each
1+$1.140
10+$0.603
25+$0.595
50+$0.587
100+$0.504
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
12.5mm
MPR Series
-55°C
105°C
-
50AJ9710

RoHS

Date/Lot Code

Each
1+$0.996
10+$0.519
25+$0.505
50+$0.491
100+$0.477
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9685

RoHS

Date/Lot Code

Each
1+$0.743
10+$0.379
25+$0.368
50+$0.358
100+$0.347
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
1-25 of 218 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK