0
0 Items$0.00

General Purpose Film Capacitors :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78Y7913

RoHS

Date/Lot Code

Each
1+$10.510
25+$8.180
100+$6.970
250+$6.960
500+$6.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 2%
63V
160V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
16.5mm
MKP417 Series
-55°C
85°C
-
49W1803

RoHS

Each
1+$1.080
10+$0.564
25+$0.542
50+$0.519
100+$0.497
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
15mm
18.5mm
9mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
98K6947

RoHS

Date/Lot Code

Each
1+$2.250
25+$1.740
100+$1.450
250+$1.410
500+$1.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
17.5mm
7.5mm
16.5mm
MKT368 Series
-55°C
105°C
-
09R2264

RoHS

Date/Lot Code

Each
1+$3.440
25+$2.480
100+$1.920
250+$1.860
500+$1.810
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
-
90AC8425

RoHS

Date/Lot Code

Each
1+$2.920
25+$2.110
100+$1.540
250+$1.500
500+$1.460
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
20.3mm
24mm
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
-
49W1637

RoHS

Date/Lot Code

Each
1+$1.180
10+$0.624
25+$0.602
50+$0.580
100+$0.558
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
49W1830

RoHS

Date/Lot Code

Each
1+$1.430
10+$0.777
25+$0.749
50+$0.720
100+$0.667
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
98K7012

RoHS

Each
1+$4.620
10+$3.580
25+$3.440
50+$3.290
100+$2.410
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16.5mm
26mm
16.5mm
MKT373 Series
-55°C
105°C
-
44AC2701

RoHS

Each
1+$2.050
25+$1.710
100+$1.590
250+$1.470
500+$1.320
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
900V
2.5kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
7mm
16.5mm
PHE450/F450 Series
-55°C
105°C
-
01M7064

RoHS

Each
1+$1.740
10+$1.190
25+$1.080
50+$0.964
100+$0.898
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
98K7016

RoHS

Each
1+$2.020
10+$1.400
25+$1.280
50+$1.160
100+$1.010
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
14.5mm
26mm
16.5mm
MKT373 Series
-55°C
105°C
-
82AH6707

RoHS

Each
5+$1.690
10+$1.180
15+$1.110
25+$1.040
50+$0.966
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
62W6571

RoHS

Each
1+$1.300
10+$0.748
25+$0.718
50+$0.688
100+$0.658
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
15mm
16.5mm
18.5mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
44AC2802

RoHS

Each
1+$4.160
10+$3.500
25+$3.270
50+$3.050
100+$2.750
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
-
41Y9910

RoHS

Each
5+$3.050
10+$2.210
15+$2.100
25+$1.990
50+$1.880
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
34M7602

RoHS

Date/Lot Code

Each
1+$5.680
25+$3.250
100+$2.060
250+$2.050
500+$2.040
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 20%
63V
100V
Through Hole
PC Pin
-
22.5mm
26.5mm
8.5mm
16.5mm
MKT1822 Series
-55°C
100°C
-
32R8849

RoHS

Each
1+$1.680
10+$1.140
25+$1.030
50+$0.918
100+$0.852
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
26M6525

RoHS

Each
1+$2.860
25+$2.030
100+$1.600
250+$1.510
500+$1.410
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
17.5mm
10mm
16.5mm
MKT373 Series
-55°C
105°C
-
53M6831

RoHS

Each
1+$5.830
10+$4.370
25+$4.190
50+$4.010
100+$3.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16.5mm
17.5mm
16.5mm
MKP385 Series
-55°C
105°C
-
62W6708

RoHS

Date/Lot Code

Each
1+$2.570
25+$1.820
100+$1.420
250+$1.350
500+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
16.5mm
18.8mm
16.5mm
ECWF(A) Series
-40°C
105°C
-
92AH4555

RoHS

Each
5+$1.430
10+$0.827
15+$0.805
25+$0.782
50+$0.760
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
700V
2kV
Through Hole
PC Pin
-
22.5mm
26.5mm
7mm
16.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
84M4105

RoHS

Each
1+$1.140
10+$0.609
25+$0.581
50+$0.553
100+$0.525
More Pricing...
Metallized PET
Radial
1µF
± 10%
160V
250V
Through Hole
PC Pin
-
20mm
22.5mm
10mm
16.5mm
MSR Series
-55°C
125°C
-
28AK7681

RoHS

Each
1+$3.170
10+$2.310
25+$2.140
50+$1.960
100+$1.850
More Pricing...
Metallized PET Wound
Radial Box - 2 Pin
6.8µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
67AK1178

RoHS

Each
1+$8.630
10+$6.250
25+$6.170
50+$6.090
100+$4.110
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
40V
63V
Through Hole
PC Pin
-
22.5mm
26.5mm
8.5mm
16.5mm
MKT1822 Series
-55°C
100°C
-
68AK5532

RoHS

Each
1+$3.550
25+$2.520
100+$1.880
250+$1.820
500+$1.760
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
-
22.5mm
26.5mm
8.5mm
16.5mm
MKT1822 Series
-55°C
100°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK