0
0 Items$0.00

General Purpose Film Capacitors :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
49W0803

RoHS

Each
1+$0.959
10+$0.751
25+$0.717
50+$0.684
100+$0.651
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
125V
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
-
105°C
-
49W1679

RoHS

Each
1+$0.725
10+$0.372
25+$0.355
50+$0.339
100+$0.322
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
15mm
18.5mm
6.3mm
14mm
ECQE(F) Series
-40°C
-
105°C
-
62W6568

RoHS

Each
1+$0.915
10+$0.478
25+$0.465
50+$0.453
100+$0.440
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
15mm
14mm
18.5mm
14mm
ECQE(F) Series
-40°C
-
105°C
-
46T6616

RoHS

Each
1+$1.010
10+$0.602
25+$0.584
50+$0.567
100+$0.549
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
7mm
14mm
FKP1 Series
-55°C
-
100°C
AEC-Q200
66K1987

RoHS

Date/Lot Code

Each
1+$2.330
25+$1.690
100+$1.330
250+$1.260
500+$1.180
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
250V
Through Hole
PC Pin
-
15mm
18.5mm
6mm
14mm
DME Series
-55°C
-
125°C
-
59K0071

RoHS

Each
1+$1.070
10+$0.572
25+$0.542
50+$0.512
100+$0.482
More Pricing...
Metallized PET
Radial
0.47µF
± 10%
160V
250V
Through Hole
PC Pin
-
20mm
22.5mm
7.5mm
14mm
MSR Series
-55°C
-
125°C
-
84M4078

RoHS

Each
1+$0.812
10+$0.422
25+$0.401
50+$0.381
100+$0.360
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
630V
Through Hole
PC Pin
-
15mm
18.5mm
6.3mm
14mm
MMR Series
-40°C
-
105°C
-
33AH7218

RoHS

Date/Lot Code

Each
1+$0.813
10+$0.400
25+$0.388
50+$0.376
100+$0.364
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
-
105°C
-
49W3790

RoHS

Date/Lot Code

Each
1+$0.998
10+$0.539
25+$0.526
50+$0.512
100+$0.499
More Pricing...
Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
7mm
14mm
ECWH(V) Series
-40°C
-
105°C
-
66K1950

RoHS

Each
1+$2.470
25+$1.790
100+$1.470
250+$1.420
500+$1.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
100V
Through Hole
PC Pin
-
10mm
12.5mm
7mm
14mm
DME Series
-55°C
-
125°C
-
84M4097

RoHS

Each
1+$1.370
10+$0.763
25+$0.745
50+$0.728
100+$0.710
More Pricing...
Metallized PP
Radial Leaded
1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
6.7mm
14mm
MMR Series
-40°C
-
105°C
-
95W7597

RoHS

Date/Lot Code

Each
1+$0.667
10+$0.339
25+$0.330
50+$0.320
100+$0.311
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
4.6mm
14mm
ECWFD Series
-40°C
-
110°C
-
55AC2129

RoHS

Each
1+$1.240
10+$0.661
25+$0.633
50+$0.604
100+$0.576
More Pricing...
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
-
1.25kV
Through Hole
Radial Leaded
-
15mm
18mm
7mm
14mm
ECWH(V) Series
-40°C
-
105°C
-
33AH7217

RoHS

Date/Lot Code

Each
1+$0.823
10+$0.417
25+$0.404
50+$0.391
100+$0.378
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
-
105°C
-
16AC3418

RoHS

Each
1+$2.620
25+$1.900
100+$1.520
250+$1.510
500+$1.500
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
-
100°C
-
53AH6938

RoHS

Each
1+$1.100
10+$0.705
25+$0.699
50+$0.694
100+$0.688
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
-
105°C
-
66AH2862

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$1.180
10+$1.070
25+$1.020
50+$0.962
100+$0.898
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8mm
14mm
WCAP-FTBP Series
-40°C
-
105°C
-
16AC3422

RoHS

Each
1+$3.890
10+$2.880
25+$2.680
50+$2.480
100+$2.220
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
-
100°C
-
98K6952

RoHS

Each
5+$2.040
10+$1.460
25+$1.370
50+$1.270
100+$1.130
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
14mm
17.5mm
14mm
MKT368 Series
-55°C
-
105°C
-
47AC4512

RoHS

Each
1+$1.070
10+$0.601
25+$0.588
50+$0.574
100+$0.561
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
Radial Leaded
-
10mm
12mm
6.7mm
14mm
ECQE(F) Series
-40°C
-
105°C
-
53AH6937

RoHS

Each
1+$0.884
10+$0.482
25+$0.470
50+$0.459
100+$0.447
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
-
105°C
-
71C3391

RoHS

Each
5+$1.170
10+$0.945
25+$0.876
50+$0.807
100+$0.730
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
14mm
18mm
14mm
MKS4 Series
-55°C
-
100°C
AEC-Q200
46T6747

RoHS

Each
10+$0.519
25+$0.487
50+$0.455
100+$0.423
500+$0.394
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
8.5mm
14mm
MKP2 Series
-55°C
-mm
100°C
AEC-Q200
68AK3810

RoHS

Date/Lot Code

Each
5+$1.210
10+$0.629
25+$0.612
50+$0.595
100+$0.578
More Pricing...
Metallized PET
Radial Leaded
0.1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
14mm
MKT467 Series
55°C
-
105°C
-
09AK2339

RoHS

Each
1+$0.741
10+$0.520
25+$0.510
50+$0.499
100+$0.489
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
-
105°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK