Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECHU1103GC9Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel48W8732
Re-Reel29AH4139RL
Cut Tape29AH4139
Product RangeECHU(C) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 25+ | $1.180 |
| 100+ | $1.070 |
| 250+ | $0.970 |
| 500+ | $0.883 |
| 1000+ | $0.745 |
| 5000+ | $0.645 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.661 |
| 4000+ | $0.608 |
| 6000+ | $0.592 |
| 10000+ | $0.582 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1103GC9Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel48W8732
Re-Reel29AH4139RL
Cut Tape29AH4139
Product RangeECHU(C) Series
Dielectric TypeMetallized PPS Stacked
Voltage Rating100V
Capacitor Case / Package1913 [4833 Metric]
Capacitor Dielectric TypePPS (Polyphenylene Sulphide)
Capacitance0.01µF
Capacitance Tolerance± 2%
Voltage(AC)40V
Voltage Rating VAC40V
Capacitor Case Style1913 [4833 Metric]
Voltage(DC)100V
Voltage Rating VDC100V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Operating Temperature Range-55°C to +105°C
Product Length4.8mm
Product Width3.3mm
Product Height1.4mm
Series NameECHU(C)
Supplier Package1913 [4833 Metric]
Product RangeECHU(C) Series
Case Size1913
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitor Case / Package
1913 [4833 Metric]
Capacitance
0.01µF
Voltage(AC)
40V
Capacitor Case Style
1913 [4833 Metric]
Voltage Rating VDC
100V
Capacitor Terminals
SMD
Lead Spacing
-
Product Length
4.8mm
Product Height
1.4mm
Supplier Package
1913 [4833 Metric]
Case Size
1913
Product Diameter
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100V
Capacitor Dielectric Type
PPS (Polyphenylene Sulphide)
Capacitance Tolerance
± 2%
Voltage Rating VAC
40V
Voltage(DC)
100V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Operating Temperature Range
-55°C to +105°C
Product Width
3.3mm
Series Name
ECHU(C)
Product Range
ECHU(C) Series
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Alternatives for ECHU1103GC9
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate