0
0 Items$0.00

General Purpose Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
68AK3901

RoHS

Each
1+$39.660
5+$38.480
10+$37.300
25+$36.120
50+$35.400
More Pricing...
Metallized PP
Can
150µF
± 5%
250V
675V
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
132mm
B32361 Series
-40°C
85°C
80AK4626

RoHS

Each
1+$30.290
5+$28.450
10+$26.600
25+$24.760
100+$24.750
More Pricing...
Metallized PP
Can
20µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
35mm
70mm
B3236X Series
-40°C
85°C
68AK3903

RoHS

Each
1+$50.020
5+$47.260
10+$44.490
25+$41.160
50+$40.370
More Pricing...
Metallized PP
Can
70µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
142mm
B32361 Series
-40°C
85°C
68AK3902

RoHS

Each
1+$52.610
5+$46.880
10+$39.990
25+$36.550
100+$34.260
More Pricing...
Metallized PP
Can
70µF
± 5%
330V
900V
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
107mm
B32361 Series
-40°C
85°C
12AN7585

RoHS

Each
1+$34.800
5+$33.560
10+$32.330
25+$31.090
100+$30.170
More Pricing...
Metallized PP
Can
25µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
35mm
82mm
B3236X Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK